Regatta Professional TRA144 2 Black, Waterproof Jacket Zip, 10 1 EA
- RS Stock No.:
- 107-614
- Mfr. Part No.:
- TRA144 808 10L
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
€92.25
(exc. VAT)
€113.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.25 |
*price indicative
- RS Stock No.:
- 107-614
- Mfr. Part No.:
- TRA144 808 10L
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Jacket | |
| Size | 10 | |
| Colour | Black | |
| Gender | Women | |
| Outer Material | Polyester | |
| Hooded | Yes | |
| Series | TRA144 | |
| Standards/Approvals | EN 343 | |
| Resistance Features | Waterproof | |
| Closure Type | Zip | |
| Number of Inside Pockets | 2 | |
| Number of Outer Pockets | 3 | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Jacket | ||
Size 10 | ||
Colour Black | ||
Gender Women | ||
Outer Material Polyester | ||
Hooded Yes | ||
Series TRA144 | ||
Standards/Approvals EN 343 | ||
Resistance Features Waterproof | ||
Closure Type Zip | ||
Number of Inside Pockets 2 | ||
Number of Outer Pockets 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional Women's Kingsley 3 in 1 Black Jacket offers versatile protection for outdoor activities, featuring waterproof and breathable Isotex 10000 100% polyester stretch fabric with taped seams and a durable water repellent finish. It includes a part mesh, part polyester taffeta lining for comfort and breathability. The jacket comes with a concealed hood with adjusters for added versatility, along with 2 zipped lower pockets and 1 zipped chest pocket for convenient storage. Additionally, it is equipped with a double storm flap with hook and loop fastening, providing extra protection against the elements.
Adjustable cuffs
Adjustable shock cord hem
Concealed zip entrance in lining for embroidery access
Related links
- Regatta Professional TRA144 2 Black 16 1 EA
- Regatta Professional TRA144 2 Black 20 1 EA
- Regatta Professional TRA144 2 Black 14 1 EA
- Regatta Professional TRA144 2 Black 18 1 EA
- Regatta Professional TRA144 2 Black 12 1 EA
- Regatta Professional Navy 10 1 EA
- Regatta Professional TRA616 Blue Lightweight Softshell Jacket Zip, 10 1 EA
- Regatta Professional TRA616 Grey Water Repellent Softshell Jacket Zip, 10 1 EA
