Regatta Professional Navy, Waterproof Jacket Zip, 10 1 EA

Image representative of range

Subtotal (1 unit)*

€74.63

(exc. VAT)

€91.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€74.63

*price indicative

RS Stock No.:
271-8213
Mfr. Part No.:
TRA132N-10
Manufacturer:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Size

10

Product Type

Jacket

Colour

Navy

Gender

Women

Outer Material

Polyester

Hooded

Yes

Standards/Approvals

No

Number of Outer Pockets

2

Closure Type

Zip

Resistance Features

Waterproof

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy