Regatta Professional TRA670 Black, Wind Jacket Zip, L 1 EA
- RS Stock No.:
- 107-620
- Mfr. Part No.:
- TRA670 800 70
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
€69.19
(exc. VAT)
€85.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.19 |
*price indicative
- RS Stock No.:
- 107-620
- Mfr. Part No.:
- TRA670 800 70
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Jacket | |
| Size | L | |
| Colour | Black | |
| Gender | Men | |
| Hooded | Yes | |
| Series | TRA670 | |
| Closure Type | Zip | |
| Standards/Approvals | No | |
| Resistance Features | Wind | |
| Number of Outer Pockets | 3 | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Jacket | ||
Size L | ||
Colour Black | ||
Gender Men | ||
Hooded Yes | ||
Series TRA670 | ||
Closure Type Zip | ||
Standards/Approvals No | ||
Resistance Features Wind | ||
Number of Outer Pockets 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Regatta Professional Men's Apex Waterproof Breathable Black Softshell Jacket combines functionality and comfort for outdoor activities. Featuring a stretch warm-backed Softshell outer, it offers flexibility and warmth. The jacket is equipped with a waterproof and breathable Isotex 5000 membrane drop liner, ensuring protection against the elements while allowing moisture to escape. With a polyester lining in the hood, it provides additional warmth and comfort. The jacket is also wind-resistant and has taped seams for enhanced weather protection, making it an ideal choice for outdoor adventures.
Foldaway hood
Reflective piping trim at pockets
2 lower and 1 chest water repellent zipped pockets
Adjustable cuffs
Adjustable shock cord hem
Concealed zip entrance in lining for embroidery access
Related links
- Regatta Professional TRA670 Black M 1 EA
- Regatta Professional TRA670 Black 2XL 1 EA
- Regatta Professional TRA670 Black XL 1 EA
- Regatta Professional TRA670 Black S 1 EA
- Regatta Professional TRA670 Black 3XL 1 EA
- Regatta Professional TRA642 Black L 1 EA
- Regatta Professional TRA710 Black L 1 EA
- Regatta Professional TRA527 Black L 1 EA
