Regatta Professional TRA527 Black, Water Repellent Jacket Zip, L 1 EA
- RS Stock No.:
- 274-0929
- Mfr. Part No.:
- TRA527 800 70
- Manufacturer:
- Regatta Professional
Image representative of range
Subtotal (1 unit)*
€111.45
(exc. VAT)
€137.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €111.45 |
*price indicative
- RS Stock No.:
- 274-0929
- Mfr. Part No.:
- TRA527 800 70
- Manufacturer:
- Regatta Professional
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Jacket | |
| Size | L | |
| Colour | Black | |
| Gender | Men | |
| Hooded | Yes | |
| Series | TRA527 | |
| Closure Type | Zip | |
| Resistance Features | Water Repellent | |
| Standards/Approvals | No | |
| Number of Outer Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Jacket | ||
Size L | ||
Colour Black | ||
Gender Men | ||
Hooded Yes | ||
Series TRA527 | ||
Closure Type Zip | ||
Resistance Features Water Repellent | ||
Standards/Approvals No | ||
Number of Outer Pockets 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Regatta Professional TRA710 Black L 1 EA
- Regatta Professional TRA670 Black L 1 EA
- Regatta Professional TRA600 Royal Blue Lightweight L 1 EA
- Regatta Professional TRA241 1 Red Water Repellent Anti-Pilling Thermal Jacket, L 1 EA
- Regatta Professional TRA549 Black Wind Water Repellent Jacket Zipper, L 1 EA
- Regatta Professional TRA253 1 Black Anti-Pilling Wind Jacket, L 1 EA
- Regatta Professional TRA563 1 Black Water Repellent L 1 EA
- Regatta Professional TRA753 1 Black Water Repellent L 1 EA
