Velilla 206007 2 Black, Blue, Comfortable, Soft Softshell Jacket Zip, XS 1 EA
- RS Stock No.:
- 142-368
- Mfr. Part No.:
- 206007_71/00_XS
- Manufacturer:
- Velilla
Subtotal (1 unit)*
€59.98
(exc. VAT)
€73.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.98 |
*price indicative
- RS Stock No.:
- 142-368
- Mfr. Part No.:
- 206007_71/00_XS
- Manufacturer:
- Velilla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Velilla | |
| Size | XS | |
| Product Type | Softshell Jacket | |
| Colour | Black, Blue | |
| Gender | Unisex | |
| Hooded | Yes | |
| Series | 206007 | |
| Closure Type | Zip | |
| Standards/Approvals | No | |
| Resistance Features | Comfortable, Soft | |
| Number of Inside Pockets | 2 | |
| Number of Outer Pockets | 3 | |
| Select all | ||
|---|---|---|
Brand Velilla | ||
Size XS | ||
Product Type Softshell Jacket | ||
Colour Black, Blue | ||
Gender Unisex | ||
Hooded Yes | ||
Series 206007 | ||
Closure Type Zip | ||
Standards/Approvals No | ||
Resistance Features Comfortable, Soft | ||
Number of Inside Pockets 2 | ||
Number of Outer Pockets 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Velilla Jacket has triple layer fabric with front watertight zip. It has adjustable cuffs and Inner upturned cover flap.
Adjustable hood with stopper
Contrasting colours on zips
Related links
- Velilla 206007 2 Black Comfortable S 1 EA
- Velilla 206007 2 Black Comfortable 3XL 1 EA
- Velilla 206007 2 Black Comfortable XL 1 EA
- Velilla 206007 2 Black Comfortable L 1 EA
- Velilla 206007 2 Blue Soft 2XL 1 EA
- Velilla 206007 2 Blue Soft M 1 EA
- Velilla 206005 Black Soft Softshell Jacket Zip, XS 1 EA
- Velilla 206005W 2 Black Soft Softshell Jacket Zip, XS 1 EA
