Velilla 206005W 2 Black, Comfortable, Soft Softshell Jacket Zip, XS 1 EA
- RS Stock No.:
- 142-395
- Mfr. Part No.:
- 206005W_00_XS
- Manufacturer:
- Velilla
Subtotal (1 unit)*
€37.98
(exc. VAT)
€46.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.98 |
*price indicative
- RS Stock No.:
- 142-395
- Mfr. Part No.:
- 206005W_00_XS
- Manufacturer:
- Velilla
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Velilla | |
| Size | XS | |
| Product Type | Softshell Jacket | |
| Colour | Black | |
| Gender | Women | |
| Series | 206005W | |
| Resistance Features | Comfortable, Soft | |
| Standards/Approvals | No | |
| Number of Inside Pockets | 2 | |
| Number of Outer Pockets | 3 | |
| Closure Type | Zip | |
| Select all | ||
|---|---|---|
Brand Velilla | ||
Size XS | ||
Product Type Softshell Jacket | ||
Colour Black | ||
Gender Women | ||
Series 206005W | ||
Resistance Features Comfortable, Soft | ||
Standards/Approvals No | ||
Number of Inside Pockets 2 | ||
Number of Outer Pockets 3 | ||
Closure Type Zip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Velilla Jacket has triple layer fabric with raglan sleeves with decorative half sleeve seam. It has elbow clamps and adjustable cuffs.
Contrasting color front zipper
Inner flap of the upper part hiding the zipper
Related links
- Velilla 206005 Black Soft Softshell Jacket Zip, XS 1 EA
- Velilla 206007 2 Black Comfortable XS 1 EA
- Velilla 106004 2 Black Comfortable XS 1 EA
- Velilla 206005W 2 Black Soft Jacket Zipper, XL 1 EA
- Velilla 206005W 2 Black Soft Jacket Zipper, 2XL 1 EA
- Velilla 206005W 2 Black Soft Jacket Zipper, L 1 EA
- Velilla 206005W 2 Black Soft Jacket Zipper, M 1 EA
- Velilla 206005W 2 Black Soft Jacket Zipper, S 1 EA
