Velilla 201504 2 Black, Yellow Fleece Jacket Zip, XS 1 EA
- RS Stock No.:
- 142-394
- Mfr. Part No.:
- 201504_00/17_XS
- Manufacturer:
- Velilla
Subtotal (1 unit)*
€24.05
(exc. VAT)
€29.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.05 |
*price indicative
- RS Stock No.:
- 142-394
- Mfr. Part No.:
- 201504_00/17_XS
- Manufacturer:
- Velilla
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Velilla | |
| Product Type | Fleece Jacket | |
| Size | XS | |
| Colour | Black, Yellow | |
| Gender | Unisex | |
| Series | 201504 | |
| Standards/Approvals | No | |
| Closure Type | Zip | |
| Number of Outer Pockets | 3 | |
| Number of Inside Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand Velilla | ||
Product Type Fleece Jacket | ||
Size XS | ||
Colour Black, Yellow | ||
Gender Unisex | ||
Series 201504 | ||
Standards/Approvals No | ||
Closure Type Zip | ||
Number of Outer Pockets 3 | ||
Number of Inside Pockets 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Velilla Two tone polar jacket has microfiber. It has Interior flap in the upper part and contrasting color on the sides.
Central zipper
Hiding the closure flash
Related links
- Velilla 201504 2 Black Fleece Lined Fleece Jacket Zipper, S 1 EA
- Velilla 201504 2 Black Fleece Lined Fleece Jacket Zipper, XL 1 EA
- Velilla 201504 2 Black Fleece Lined Fleece Jacket Zipper, 3XL 1 EA
- Velilla 201504 2 Yellow Fleece Lined Fleece Jacket Zipper, L 1 EA
- Velilla 201504 2 Yellow Fleece Lined Fleece Jacket Zipper, M 1 EA
- Velilla 201504 2 Yellow Fleece Lined Fleece Jacket Zipper, 2XL 1 EA
- Velilla 106004 2 Black Comfortable XS 1 EA
- Velilla 206008 Black XS 1 EA
