Velilla 201504 2 Yellow, Black, Fleece Lined Fleece Jacket Zipper, L 1 EA
- RS Stock No.:
- 150-286
- Mfr. Part No.:
- 201504_00/17_L
- Manufacturer:
- Velilla
Subtotal (1 unit)*
€25.41
(exc. VAT)
€31.25
(inc. VAT)
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.41 |
*price indicative
- RS Stock No.:
- 150-286
- Mfr. Part No.:
- 201504_00/17_L
- Manufacturer:
- Velilla
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Velilla | |
| Product Type | Fleece Jacket | |
| Size | L | |
| Colour | Yellow, Black | |
| Gender | Unisex | |
| Lining Material | Polyester | |
| Hooded | No | |
| Series | 201504 | |
| Closure Type | Zipper | |
| Number of Inside Pockets | 2 | |
| Resistance Features | Fleece Lined | |
| Standards/Approvals | No | |
| Number of Outer Pockets | 3 | |
| Select all | ||
|---|---|---|
Brand Velilla | ||
Product Type Fleece Jacket | ||
Size L | ||
Colour Yellow, Black | ||
Gender Unisex | ||
Lining Material Polyester | ||
Hooded No | ||
Series 201504 | ||
Closure Type Zipper | ||
Number of Inside Pockets 2 | ||
Resistance Features Fleece Lined | ||
Standards/Approvals No | ||
Number of Outer Pockets 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Velilla Fleece Jacket is made from soft microfiber fabric and features a front zip with an inner cover flap at the top for added protection. It showcases contrasting colours on the inside, sides, collar edge, and zips, enhancing its visual appeal. Made from 100% polyester fleece, it offers warmth and comfort.
3 welt pockets with zips
2 pockets inside
220 GSM fabric
Related links
- Velilla 201504 2 Yellow Fleece Lined Fleece Jacket Zipper, M 1 EA
- Velilla 201504 2 Yellow Fleece Lined Fleece Jacket Zipper, 2XL 1 EA
- Velilla 201504 2 Black Fleece Lined Fleece Jacket Zipper, S 1 EA
- Velilla 201504 2 Black Fleece Lined Fleece Jacket Zipper, 3XL 1 EA
- Velilla 201504 2 Black Fleece Lined Fleece Jacket Zipper, XL 1 EA
- Velilla 201504 2 Black XS 1 EA
- Velilla 106004 2 Yellow Soft L 1 EA
- UPower Enjoy Black L 1 EA
