Coverguard BANJO Black, Orange, Breathable, Waterproof Jacket Contrasted Central Zip, 3XL 1 EA
- RS Stock No.:
- 149-808
- Mfr. Part No.:
- 5BAN0103XL
- Manufacturer:
- Coverguard
Subtotal (1 unit)*
€92.60
(exc. VAT)
€113.90
(inc. VAT)
- Ready to ship from 11 November 2026
Units | Per unit |
|---|---|
| 1 + | €92.60 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 149-808
- Mfr. Part No.:
- 5BAN0103XL
- Manufacturer:
- Coverguard
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Product Type | Jacket | |
| Size | 3XL | |
| Colour | Black, Orange | |
| Gender | Unisex | |
| Outer Material | 3 Layer Softshell: 94% Recycled Polyester, 6% Elastane | |
| Lining Material | 3 Layer Softshell: 94% Recycled Polyester, 6% Elastane | |
| Hooded | Yes | |
| Series | BANJO | |
| Closure Type | Contrasted Central Zip | |
| Standards/Approvals | No | |
| Resistance Features | Breathable, Waterproof | |
| Number of Outer Pockets | 3 | |
| Better World Claim | Recycled Materials | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Product Type Jacket | ||
Size 3XL | ||
Colour Black, Orange | ||
Gender Unisex | ||
Outer Material 3 Layer Softshell: 94% Recycled Polyester, 6% Elastane | ||
Lining Material 3 Layer Softshell: 94% Recycled Polyester, 6% Elastane | ||
Hooded Yes | ||
Series BANJO | ||
Closure Type Contrasted Central Zip | ||
Standards/Approvals No | ||
Resistance Features Breathable, Waterproof | ||
Number of Outer Pockets 3 | ||
Better World Claim Recycled Materials | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Coverguard BANJO Black Breathable M 1 EA
- Coverguard BANJO Black Breathable L 1 EA
- Coverguard BANJO Black Breathable 2XL 1 EA
- Coverguard BANJO Black Breathable XL 1 EA
- Coverguard BANJO Black Breathable S 1 EA
- Coverguard BANJO Orange Waterproof 4XL 1 EA
- Coverguard 5KOA310 Orange Cold Resistant Jacket Contrasted Central Zip, 3XL 1 EA
- UPower Hi - Light Orange Waterproof Jacket Central, 3XL 1 EA
