Coverguard 5KOA310 Orange, Black, Cold Resistant Jacket Contrasted Central Zip, 3XL 1 EA
- RS Stock No.:
- 275-9605
- Mfr. Part No.:
- 5KOA31000M
- Manufacturer:
- Coverguard
Subtotal (1 unit)*
€46.06
(exc. VAT)
€56.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.06 |
*price indicative
- RS Stock No.:
- 275-9605
- Mfr. Part No.:
- 5KOA31000M
- Manufacturer:
- Coverguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Size | 3XL | |
| Product Type | Jacket | |
| Colour | Orange, Black | |
| Gender | Men | |
| Outer Material | Anti-Pill, Polyester | |
| Hooded | No | |
| Series | 5KOA310 | |
| Number of Outer Pockets | 3 | |
| Standards/Approvals | GRS STANDARD(S), EN14058:2017 EPI CAT. I | |
| Resistance Features | Cold Resistant | |
| Closure Type | Contrasted Central Zip | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Size 3XL | ||
Product Type Jacket | ||
Colour Orange, Black | ||
Gender Men | ||
Outer Material Anti-Pill, Polyester | ||
Hooded No | ||
Series 5KOA310 | ||
Number of Outer Pockets 3 | ||
Standards/Approvals GRS STANDARD(S), EN14058:2017 EPI CAT. I | ||
Resistance Features Cold Resistant | ||
Closure Type Contrasted Central Zip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Coverguard Jacket has a high collar, which typically extends upward and provides more coverage for the neck area. The central zip on the jacket is described as Contrasted central zip. A chin guard is likely located at the top of the central zip. It serves to protect the chin and neck from the discomfort of the zipper when its fully zipped up. The cuffs of the jacket are described as Elasticated cuffs. The jacket has a single chest pocket that is zipped and is located under piping. Additionally, the jacket has two zipped pockets located lower on the front of the jacket, also under piping for decorative detailing.
Smooth fleece
Anti pilling treatment
Protection against cool environments
Adjustable hemline with elastic draw cord
Freedom of movement with raglan sleeves
Related links
- Coverguard 5KOA310 Orange Cold Resistant Jacket Zip, 3XL 1 EA
- Coverguard BANJO Black Breathable 3XL 1 EA
- Coverguard 5KOA310 Black Cold Resistant Jacket, XL 1 EA
- Coverguard 5KOA310 Black Cold Resistant Jacket Zip, S 1 EA
- Coverguard 5KPA16 Yellow Windproof Cold Resistant 3XL 1 EA
- Coverguard BANJO Black Breathable L 1 EA
- Coverguard BANJO Black Breathable M 1 EA
- Coverguard BANJO Black Breathable XL 1 EA
