Coverguard ORCKA Anthracite, Breathable, Waterproof Jacket High Zipped Collar, L 1 EA
- RS Stock No.:
- 149-869
- Mfr. Part No.:
- 5ORC15000L
- Manufacturer:
- Coverguard
Subtotal (1 unit)*
€70.42
(exc. VAT)
€86.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.42 |
*price indicative
- RS Stock No.:
- 149-869
- Mfr. Part No.:
- 5ORC15000L
- Manufacturer:
- Coverguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Size | L | |
| Product Type | Jacket | |
| Colour | Anthracite | |
| Gender | Unisex | |
| Outer Material | Polyester, 2 Layer Sweatshirt: Jersey 70% Cotton/30% Polyester, Thermoplastic Polyurethane Membrane | |
| Lining Material | Polyester | |
| Series | ORCKA | |
| Resistance Features | Breathable, Waterproof | |
| Closure Type | High Zipped Collar | |
| Standards/Approvals | EN 14058:2017 | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Size L | ||
Product Type Jacket | ||
Colour Anthracite | ||
Gender Unisex | ||
Outer Material Polyester, 2 Layer Sweatshirt: Jersey 70% Cotton/30% Polyester, Thermoplastic Polyurethane Membrane | ||
Lining Material Polyester | ||
Series ORCKA | ||
Resistance Features Breathable, Waterproof | ||
Closure Type High Zipped Collar | ||
Standards/Approvals EN 14058:2017 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Coverguard Sweater features a brushed fleece blend of 70% cotton and 30% polyester, complemented by a TPU membrane and soft fake fur, providing a warm and comfortable wear at 520g/m². With a waterproof rating of 3,000mm and breathability, it keeps you dry and comfortable in various conditions. The high zipped collar, Oxford elbow reinforcements, and elasticated ribbed cuffs and waistband enhance functionality and durability. Ideal for construction, DIY, infrastructure, and logistics, this sweater is also undergoing EN 14058 certification for added protection.
Comfortable and softness with micromink lining
Reinforced elbows
Related links
- Coverguard ORCKA Anthracite Breathable Jacket High Zipped Collar + Reflective Trims, S 1 EA
- Coverguard ORCKA Anthracite Breathable Jacket High Zipped Collar, M 1 EA
- Coverguard ORCKA Grey Breathable Jacket High Zipped Collar, M 1 EA
- Coverguard ORCKA Anthracite Waterproof Jacket, XL 1 EA
- Coverguard ORCKA Anthracite Waterproof Jacket, 2XL 1 EA
- Coverguard ORCKA Anthracite Breathable Jacket, 3XL 1 EA
- Coverguard ORCKA Grey Waterproof Jacket, XL 1 EA
- Coverguard ORCKA Grey Waterproof Jacket, 3XL 1 EA
