Coverguard ORCKA Anthracite, Waterproof, Breathable Jacket, 3XL 1 EA
- RS Stock No.:
- 149-957
- Mfr. Part No.:
- 5ORC1503XL
- Manufacturer:
- Coverguard
Subtotal (1 unit)*
€70.42
(exc. VAT)
€86.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.42 |
*price indicative
- RS Stock No.:
- 149-957
- Mfr. Part No.:
- 5ORC1503XL
- Manufacturer:
- Coverguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Size | 3XL | |
| Product Type | Jacket | |
| Colour | Anthracite | |
| Gender | Unisex | |
| Series | ORCKA | |
| Resistance Features | Waterproof, Breathable | |
| Standards/Approvals | EN 14058:2017 | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Size 3XL | ||
Product Type Jacket | ||
Colour Anthracite | ||
Gender Unisex | ||
Series ORCKA | ||
Resistance Features Waterproof, Breathable | ||
Standards/Approvals EN 14058:2017 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Coverguard Sweater features a brushed fleece blend of 70% cotton and 30% polyester, complemented by a TPU membrane and soft fake fur, providing a warm and comfortable wear at 520g/m². With a waterproof rating of 3,000mm and breathability, it keeps you dry and comfortable in various conditions. The high zipped collar, Oxford elbow reinforcements, and elasticated ribbed cuffs and waistband enhance functionality and durability. Ideal for construction, DIY, infrastructure, and logistics, this sweater is also undergoing EN 14058 certification for added protection.
Comfortable and softness with micromink lining
Reinforced elbows
Related links
- Coverguard ORCKA Anthracite Breathable Jacket High Zipped Collar + Reflective Trims, S 1 EA
- Coverguard ORCKA Anthracite Breathable Jacket High Zipped Collar, M 1 EA
- Coverguard ORCKA Anthracite Waterproof Jacket, XL 1 EA
- Coverguard ORCKA Grey Waterproof Jacket, 3XL 1 EA
- Herock TARIS Anthracite Waterproof 3XL 1 EA
- Coverguard ORCKA Anthracite Waterproof Jacket High Zipped Collar, L 1 EA
- Coverguard 5KPA16 Yellow Windproof Cold Resistant 3XL 1 EA
- Herock TARIS Black Waterproof 3XL 1 EA
