Velilla 206005W 2 Black, Comfortable, Soft Jacket Zipper, XL 1 EA
- RS Stock No.:
- 150-173
- Mfr. Part No.:
- 206005W_00_XL
- Manufacturer:
- Velilla
Subtotal (1 unit)*
€40.13
(exc. VAT)
€49.36
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.13 |
*price indicative
- RS Stock No.:
- 150-173
- Mfr. Part No.:
- 206005W_00_XL
- Manufacturer:
- Velilla
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Velilla | |
| Product Type | Jacket | |
| Size | XL | |
| Colour | Black | |
| Gender | Women | |
| Outer Material | Elastane, Polyester | |
| Lining Material | Polyester | |
| Hooded | No | |
| Series | 206005W | |
| Standards/Approvals | No | |
| Closure Type | Zipper | |
| Number of Inside Pockets | 2 | |
| Resistance Features | Comfortable, Soft | |
| Number of Outer Pockets | 3 | |
| Select all | ||
|---|---|---|
Brand Velilla | ||
Product Type Jacket | ||
Size XL | ||
Colour Black | ||
Gender Women | ||
Outer Material Elastane, Polyester | ||
Lining Material Polyester | ||
Hooded No | ||
Series 206005W | ||
Standards/Approvals No | ||
Closure Type Zipper | ||
Number of Inside Pockets 2 | ||
Resistance Features Comfortable, Soft | ||
Number of Outer Pockets 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Velilla Softshell Jacket is crafted from three ply fabric, featuring a front zip in a contrasting colour. The raglan sleeves are accented with decorative mid sleeve stitching for added style. An inner cover flap at the top protects the zip, while black contrasting details on the zips, handles, loops, and armhole welts enhance its look. The adjustable Velcro cuffs allow for a customizable fit. Made from 94% polyester and 6% elastane, with a 100% polyester lining, it offers both comfort and durability.
Elbow darts
3 welt pockets with watertight zips
2 patch pocket on the inside
280 GSM fabric
Related links
- Velilla 206005W 2 Black Soft Jacket Zipper, 2XL 1 EA
- Velilla 206005W 2 Black Soft Jacket Zipper, L 1 EA
- Velilla 206005W 2 Black Soft Jacket Zipper, M 1 EA
- Velilla 206005W 2 Black Soft Jacket Zipper, S 1 EA
- Velilla 206005W 2 Black Soft Softshell Jacket Zip, XS 1 EA
- Velilla 206005 2 Black Soft Jacket Zipper, XL 1 EA
- Velilla 106004 2 Yellow Comfortable XL 1 EA
- Velilla 206005 2 Black Soft Jacket Zipper, M 1 EA
