Regatta Professional TRA241 1 Black, Blue, Anti-Pilling, Water Repellent, Wind Thermal Jacket, S 1 EA

Subtotal (1 unit)*

€53.95

(exc. VAT)

€66.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€53.95

*price indicative

RS Stock No.:
266-930
Mfr. Part No.:
TRA241 B74 50
Manufacturer:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Product Type

Thermal Jacket

Size

S

Colour

Black, Blue

Gender

Men

Outer Material

100% Polyester

Lining Material

100% Polyester

Hooded

Yes

Series

TRA241

Resistance Features

Anti-Pilling, Water Repellent, Wind

Number of Inside Pockets

1

Standards/Approvals

EN14404, EN 17353, EN 20471-1, EN 20471-2, ISOTEX 10000, ISOTEX 15000, PFC Free, RIS-3279-TOM

Number of Outer Pockets

3

RoHS Status: Exempt

COO (Country of Origin):
BD
The Regatta Professional Navigate Thermal Jacket is a sustainable and functional outwear piece designed for warmth and versatility. It is constructed from 100% polyester fabric with recycled polyester high-warmth padding, it ensures optimal insulation. The jacket features a drawcord hood adjuster, adjustable cuffs with Velcro fastening and two lower front zipped pockets.

Size S

Black and New Royal

Zipped chest pocket

Concealed inner zip pocket for embroidery access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy