Regatta Professional TRA241 1 Black, Orange, Anti-Pilling, Water Repellent, Wind Thermal Jacket, XL 1 EA
- RS Stock No.:
- 267-748
- Mfr. Part No.:
- TRA241 00M 80
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
€53.95
(exc. VAT)
€66.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.95 |
*price indicative
- RS Stock No.:
- 267-748
- Mfr. Part No.:
- TRA241 00M 80
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | XL | |
| Product Type | Thermal Jacket | |
| Colour | Black, Orange | |
| Gender | Men | |
| Outer Material | Polyester | |
| Lining Material | Polyester | |
| Hooded | Yes | |
| Series | TRA241 | |
| Number of Outer Pockets | 3 | |
| Resistance Features | Anti-Pilling, Water Repellent, Wind | |
| Number of Inside Pockets | 1 | |
| Standards/Approvals | EN 17353, EN14404, EN 20471-1, EN 20471-2, ISOTEX 10000, ISOTEX 15000, PFC Free, RIS-3279-TOM | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size XL | ||
Product Type Thermal Jacket | ||
Colour Black, Orange | ||
Gender Men | ||
Outer Material Polyester | ||
Lining Material Polyester | ||
Hooded Yes | ||
Series TRA241 | ||
Number of Outer Pockets 3 | ||
Resistance Features Anti-Pilling, Water Repellent, Wind | ||
Number of Inside Pockets 1 | ||
Standards/Approvals EN 17353, EN14404, EN 20471-1, EN 20471-2, ISOTEX 10000, ISOTEX 15000, PFC Free, RIS-3279-TOM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional Navigate Thermal Jacket is made from 100% polyester fabric with recycled polyester high warmth padding. It features a drawcord hood adjuster, adjustable cuffs with velcro fastening, and an inner pocket.
Two zipped lower pockets and one chest pocket
Concealed zip entrance in lining for embroidery and print access
Warm loft performance technology insulation
Related links
- Regatta Professional TRA241 1 Black Anti-Pilling Wind Thermal Jacket, XL 1 EA
- Regatta Professional TRA241 1 Black Anti-Pilling Wind Thermal Jacket, XL 1 EA
- Regatta Professional TRA241 1 Navy Water Repellent XL 1 EA
- Regatta Professional TRA241 1 Black Anti-Pilling Wind Thermal Jacket, S 1 EA
- Regatta Professional TRA241 1 Black Anti-Pilling Wind Thermal Jacket, XL 1 EA
- Regatta Professional TRA241 1 Grey Anti-Pilling Wind Thermal Jacket, XL 1 EA
- Regatta Professional TRA241 1 Black Anti-Pilling Wind Thermal Jacket, L 1 EA
- Regatta Professional TRA241 1 Black Anti-Pilling Wind Thermal Jacket, M 1 EA
