Regatta Professional TRA549 Black, Grey, Wind, Thermal Insulation, Water Repellent Jacket Zipper, L 1 EA
- RS Stock No.:
- 267-038
- Mfr. Part No.:
- TRA549 28P 70
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
€43.17
(exc. VAT)
€53.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.17 |
*price indicative
- RS Stock No.:
- 267-038
- Mfr. Part No.:
- TRA549 28P 70
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Jacket | |
| Size | L | |
| Colour | Black, Grey | |
| Gender | Men | |
| Hooded | Yes | |
| Series | TRA549 | |
| Resistance Features | Wind, Thermal Insulation, Water Repellent | |
| Number of Outer Pockets | 3 | |
| Closure Type | Zipper | |
| Standards/Approvals | EN14404, EN 17353, EN 20471-1, EN 20471-2, ISOTEX 10000, ISOTEX 15000, PFC Free, RIS-3279-TOM | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Jacket | ||
Size L | ||
Colour Black, Grey | ||
Gender Men | ||
Hooded Yes | ||
Series TRA549 | ||
Resistance Features Wind, Thermal Insulation, Water Repellent | ||
Number of Outer Pockets 3 | ||
Closure Type Zipper | ||
Standards/Approvals EN14404, EN 17353, EN 20471-1, EN 20471-2, ISOTEX 10000, ISOTEX 15000, PFC Free, RIS-3279-TOM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional Navigate Hybrid Jacket is a lightweight, flexible and eco-friendly outwear option designed for both work and outdoor activities. It features a combination of polyamide panels for durability and Extol stretch hood, sleeves and side panels for fit and freedom of movement.
Size L
Black and Seal Grey
2 zipped lower pockets and 1 chest pocket
Stretch binding
Related links
- Regatta Professional TRA549 Black Wind Thermal Insulation Jacket Zipper, XL 1 EA
- Regatta Professional TRA549 Black Thermal Insulation Wind Jacket Zipper, L 1 EA
- Regatta Professional TRA549 Black Thermal Insulation Wind Jacket Zipper, S 1 EA
- Regatta Professional TRA549 Black Thermal Insulation Wind Jacket Zipper, M 1 EA
- Regatta Professional TRA549 Black Thermal Insulation Wind Jacket Zipper, 3XL 1 EA
- Regatta Professional TRA549 Navy Water Repellent L 1 EA
- Regatta Professional TRA549 Grey Thermal Insulation Wind Jacket Zipper, L 1 EA
- Regatta Professional TRA549 Grey Water Repellent Thermal Insulation Jacket Zipper, 2XL 1 EA
