Regatta Professional TRF720 1 Black, Anti-Pilling, Water Repellent, Wind Mid Layer Jacket Zipper, XS 1 EA
- RS Stock No.:
- 267-056
- Mfr. Part No.:
- TRF720 61G 40
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
€35.97
(exc. VAT)
€44.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.97 |
*price indicative
- RS Stock No.:
- 267-056
- Mfr. Part No.:
- TRF720 61G 40
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Mid Layer Jacket | |
| Size | XS | |
| Colour | Black | |
| Gender | Men | |
| Lining Material | Polyester | |
| Hooded | No | |
| Series | TRF720 | |
| Closure Type | Zipper | |
| Number of Inside Pockets | 1 | |
| Number of Outer Pockets | 4 | |
| Resistance Features | Anti-Pilling, Water Repellent, Wind | |
| Standards/Approvals | EN14404, EN 17353, EN 20471-1, EN 20471-2, ISOTEX 10000, ISOTEX 15000, PFC Free, RIS-3279-TOM | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Mid Layer Jacket | ||
Size XS | ||
Colour Black | ||
Gender Men | ||
Lining Material Polyester | ||
Hooded No | ||
Series TRF720 | ||
Closure Type Zipper | ||
Number of Inside Pockets 1 | ||
Number of Outer Pockets 4 | ||
Resistance Features Anti-Pilling, Water Repellent, Wind | ||
Standards/Approvals EN14404, EN 17353, EN 20471-1, EN 20471-2, ISOTEX 10000, ISOTEX 15000, PFC Free, RIS-3279-TOM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional E-Volve Knit Effect Stretch Midlayer Jacket is a versatile and eco-friendly outwear piece designed for both comfort and functionality. It is made from polyester stretch marl knit effect fleece fabric along with Extol Stretch warm backed knitted fabric. It features stretch binding to collar, cuffs and hem and 2 zipped lower and 2 zipped chest pockets, with inner zip guard.
Size XS
Ash and Black
Reflective print detail
Chest area space for decoration
Related links
- Regatta Professional TRF720 1 Navy Water Repellent XS 1 EA
- Regatta Professional TRF720 1 Black Anti-Pilling Wind Mid Layer Jacket Zipper, XS 1 EA
- Regatta Professional TRF720 1 Grey Water Repellent XS 1 EA
- Regatta Professional TRF720 1 Black Water Repellent S 1 EA
- Regatta Professional TRF720 1 Black Water Repellent L 1 EA
- Regatta Professional TRF720 1 Black Water Repellent 3XL 1 EA
- Regatta Professional TRF720 1 Black Water Repellent M 1 EA
- Regatta Professional TRF720 1 Black Water Repellent XL 1 EA
