Regatta Professional TRF720 1 Grey, Wind, Water Repellent, Anti-Pilling Mid Layer Jacket Zipper, XS 1 EA

Subtotal (1 unit)*

€35.97

(exc. VAT)

€44.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€35.97

*price indicative

RS Stock No.:
267-826
Mfr. Part No.:
TRF720 00G 40
Manufacturer:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Size

XS

Product Type

Mid Layer Jacket

Colour

Grey

Gender

Men

Lining Material

Polyester

Hooded

No

Series

TRF720

Resistance Features

Wind, Water Repellent, Anti-Pilling

Standards/Approvals

EN 17353, RIS-3279-TOM, PFC Free, ISOTEX 15000, ISOTEX 10000, EN 20471-2, EN 20471-1, EN14404

Number of Outer Pockets

4

Closure Type

Zipper

Number of Inside Pockets

1

RoHS Status: Exempt

COO (Country of Origin):
BD
The Regatta Professional E-volve Knit Effect Stretch Midlayer features polyester stretch marl knit effect fleece fabric with Extol Stretch warm backed knitted fabric. It includes stretch binding to the collar, cuffs, and hem, along with two zipped lower pockets, two zipped chest pockets, and an inner zip guard.

Reflective print detail

Chest area space for decoration

Made using recycled materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy