Regatta Professional TRA563 1 Navy, Anti-Pilling, Water Repellent, Wind Thermal Jacket Zipper, XS 1 EA

Subtotal (1 unit)*

€39.57

(exc. VAT)

€48.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€39.57

*price indicative

RS Stock No.:
267-129
Mfr. Part No.:
TRA563 N5F 40
Manufacturer:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Product Type

Thermal Jacket

Size

XS

Colour

Navy

Gender

Men

Lining Material

Polyester

Hooded

No

Series

TRA563

Resistance Features

Anti-Pilling, Water Repellent, Wind

Number of Inside Pockets

1

Closure Type

Zipper

Number of Outer Pockets

4

Standards/Approvals

EN14404, EN 17353, EN 20471-1, EN 20471-2, ISOTEX 10000, ISOTEX 15000, PFC Free, RIS-3279-TOM

RoHS Status: Exempt

COO (Country of Origin):
BD
The Regatta Professional E-Volve Thermal Hybrid Jacket is a versatile and eco-friendly outwear piece designed for both comfort and functionality. It features lightweight 20d polyamide fabric with water repellent finish and Extol Stretch warm backed knitted fabric. It features stretch binding to collar, cuffs and hem with 2 zipped lower and 2 zipped chest pockets, with inner zip guard.

Size XS

Strong Blue and Navy

Reflective print detail

Chest area space for decoration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy