Regatta Professional TRA563 1 Grey, Wind, Water Repellent, Anti-Pilling Thermal Jacket Zipper, XS 1 EA
- RS Stock No.:
- 267-047
- Mfr. Part No.:
- TRA563 00G 40
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
€39.57
(exc. VAT)
€48.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.57 |
*price indicative
- RS Stock No.:
- 267-047
- Mfr. Part No.:
- TRA563 00G 40
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | XS | |
| Product Type | Thermal Jacket | |
| Colour | Grey | |
| Gender | Men | |
| Lining Material | Polyester | |
| Hooded | No | |
| Series | TRA563 | |
| Closure Type | Zipper | |
| Standards/Approvals | RIS-3279-TOM, PFC Free, ISOTEX 15000, ISOTEX 10000, EN 20471-2, EN 20471-1, EN 17353, EN14404 | |
| Number of Outer Pockets | 4 | |
| Number of Inside Pockets | 1 | |
| Resistance Features | Wind, Water Repellent, Anti-Pilling | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size XS | ||
Product Type Thermal Jacket | ||
Colour Grey | ||
Gender Men | ||
Lining Material Polyester | ||
Hooded No | ||
Series TRA563 | ||
Closure Type Zipper | ||
Standards/Approvals RIS-3279-TOM, PFC Free, ISOTEX 15000, ISOTEX 10000, EN 20471-2, EN 20471-1, EN 17353, EN14404 | ||
Number of Outer Pockets 4 | ||
Number of Inside Pockets 1 | ||
Resistance Features Wind, Water Repellent, Anti-Pilling | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional E-Volve Thermal Hybrid Jacket is a versatile and eco-friendly outwear piece designed for both comfort and functionality. It features lightweight 20d polyamide fabric with water repellent finish and Extol Stretch warm backed knitted fabric. It features stretch binding to collar, cuffs and hem with 2 zipped lower and 2 zipped chest pockets, with inner zip guard.
Size XS
Mineral Grey and Ash
Reflective print detail
Chest area space for decoration
Related links
- Regatta Professional TRA563 1 Grey Water Repellent 2XL 1 EA
- Regatta Professional TRA563 1 Grey Water Repellent M 1 EA
- Regatta Professional TRA563 1 Black Water Repellent XS 1 EA
- Regatta Professional TRA563 1 Grey Water Repellent 3XL 1 EA
- Regatta Professional TRA563 1 Navy Water Repellent XS 1 EA
- Regatta Professional TRA563 1 Black Anti-Pilling Wind Thermal Jacket Zipper, XS 1 EA
- Regatta Professional TRA563 1 Grey Wind L 1 EA
- Regatta Professional TRF720 1 Grey Water Repellent XS 1 EA
