Regatta Professional TRA705 1 Orange, Black, Anti-Pilling, Water Repellent, Wind Softshell Jacket Zipper, L 1 EA
- RS Stock No.:
- 267-141
- Mfr. Part No.:
- TRA705 00M 70
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
€35.97
(exc. VAT)
€44.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.97 |
*price indicative
- RS Stock No.:
- 267-141
- Mfr. Part No.:
- TRA705 00M 70
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | L | |
| Product Type | Softshell Jacket | |
| Colour | Orange, Black | |
| Gender | Men | |
| Hooded | Yes | |
| Series | TRA705 | |
| Closure Type | Zipper | |
| Number of Inside Pockets | 1 | |
| Number of Outer Pockets | 3 | |
| Resistance Features | Anti-Pilling, Water Repellent, Wind | |
| Standards/Approvals | ISOTEX 10000, RIS-3279-TOM, ISOTEX 15000, PFC Free, EN14404, EN 17353, EN 20471-1, EN 20471-2 | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size L | ||
Product Type Softshell Jacket | ||
Colour Orange, Black | ||
Gender Men | ||
Hooded Yes | ||
Series TRA705 | ||
Closure Type Zipper | ||
Number of Inside Pockets 1 | ||
Number of Outer Pockets 3 | ||
Resistance Features Anti-Pilling, Water Repellent, Wind | ||
Standards/Approvals ISOTEX 10000, RIS-3279-TOM, ISOTEX 15000, PFC Free, EN14404, EN 17353, EN 20471-1, EN 20471-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional Navigate Hooded Softshell Jacket is a versatile and eco-friendly outwear piece designed for both comfort and functionality. It is constructed from polyester Softshell fabric with mechanical stretch and the outer fabric is printable wind and water repellent softshell with warm fleece lining.
Size L
Black and Orange Pop
Grown on hood with adjusters
Zipped pockets
Related links
- Regatta Professional TRA705 1 Black Anti-Pilling Wind Softshell Jacket Zipper, XL 1 EA
- Regatta Professional TRA705 1 Black Anti-Pilling Wind Softshell Jacket Zipper, S 1 EA
- Regatta Professional TRA705 1 Black Anti-Pilling Wind Softshell Jacket Zipper, M 1 EA
- Regatta Professional TRA705 1 Black Anti-Pilling Wind Softshell Jacket Zipper, L 1 EA
- Regatta Professional TRA705 1 Black Anti-Pilling Wind Softshell Jacket Zipper, L 1 EA
- Regatta Professional TRA705 1 Black Anti-Pilling Wind Softshell Jacket Zipper, L 1 EA
- Regatta Professional TRA705 1 Black Anti-Pilling Wind Softshell Jacket Zipper, 3XL 1 EA
- Regatta Professional TRA705 1 Black Anti-Pilling Wind Softshell Jacket Zipper, 2XL 1 EA
