Regatta Professional TRA705 1 Black, Blue, Anti-Pilling, Water Repellent, Wind Softshell Jacket Zipper, L 1 EA

Subtotal (1 unit)*

€35.97

(exc. VAT)

€44.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€35.97

*price indicative

RS Stock No.:
267-459
Mfr. Part No.:
TRA705 B74 70
Manufacturer:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Size

L

Product Type

Softshell Jacket

Colour

Black, Blue

Gender

Men

Hooded

Yes

Series

TRA705

Number of Inside Pockets

1

Number of Outer Pockets

3

Standards/Approvals

EN14404, EN 17353, EN 20471-1, EN 20471-2, ISOTEX 10000, ISOTEX 15000, PFC Free, RIS-3279-TOM

Resistance Features

Anti-Pilling, Water Repellent, Wind

Closure Type

Zipper

RoHS Status: Exempt

COO (Country of Origin):
BD
The Regatta Professional Navigate 2 Layer Hooded Softshell Jacket features polyester softshell fabric with mechanical stretch. The printable outer fabric is wind and water repellent, while the warm fleece lining provides comfort and insulation.

Grown on hood with adjusters

2 lower zipped pockets 1 zipped chest pocket and inner zip guard

Made using recycled materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy