Regatta Professional TRW532 1 Grey, Black, Wind, Water Repellent, Anti-Pilling Jacket Zipper, XL 1 EA

Subtotal (1 unit)*

€36.69

(exc. VAT)

€45.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€36.69

*price indicative

RS Stock No.:
267-204
Mfr. Part No.:
TRW532 00J 80
Manufacturer:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Size

XL

Product Type

Jacket

Colour

Grey, Black

Gender

Men

Outer Material

Polyester

Hooded

Yes

Series

TRW532

Number of Outer Pockets

2

Number of Inside Pockets

1

Resistance Features

Wind, Water Repellent, Anti-Pilling

Closure Type

Zipper

Standards/Approvals

EN 20471-2, EN 20471-1, EN 17353, EN14404, ISOTEX 10000, ISOTEX 15000, PFC Free, RIS-3279-TOM

RoHS Status: Exempt

COO (Country of Origin):
BD
The Regatta Professional Ascender Waterproof Shell Jacket is a versatile and lightweight jacket designed for both work and outdoor activities. It is constructed from waterproof and breathable Isotex 100% polyester fabric with a mesh lined body. It has a concealed hood and made from recycled material.

Size XL

Mineral Grey and Black

2 lower zipped pockets and inner zip guard

Concealed zip entry for embroidery access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy