Regatta Professional TRW532 1 Grey, Black, Anti-Pilling, Water Repellent, Wind Jacket Zipper, XL 1 EA
- RS Stock No.:
- 267-544
- Mfr. Part No.:
- TRW532 ESA 80
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
€36.69
(exc. VAT)
€45.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.69 |
*price indicative
- RS Stock No.:
- 267-544
- Mfr. Part No.:
- TRW532 ESA 80
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | XL | |
| Product Type | Jacket | |
| Colour | Grey, Black | |
| Gender | Men | |
| Outer Material | Polyester | |
| Hooded | Yes | |
| Series | TRW532 | |
| Number of Inside Pockets | 1 | |
| Closure Type | Zipper | |
| Standards/Approvals | EN14404, EN 17353, EN 20471-1, EN 20471-2, ISOTEX 10000, ISOTEX 15000, PFC Free, RIS-3279-TOM | |
| Resistance Features | Anti-Pilling, Water Repellent, Wind | |
| Number of Outer Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size XL | ||
Product Type Jacket | ||
Colour Grey, Black | ||
Gender Men | ||
Outer Material Polyester | ||
Hooded Yes | ||
Series TRW532 | ||
Number of Inside Pockets 1 | ||
Closure Type Zipper | ||
Standards/Approvals EN14404, EN 17353, EN 20471-1, EN 20471-2, ISOTEX 10000, ISOTEX 15000, PFC Free, RIS-3279-TOM | ||
Resistance Features Anti-Pilling, Water Repellent, Wind | ||
Number of Outer Pockets 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional Ascender Waterproof Shell Jacket features waterproof and breathable Isotex 10000 100% polyester fabric with a breathability rating of 10000g/m²/24 hours and a mesh-lined body for added comfort.
Concealed hood
Two lower zipped pockets and inner zip guard
Concealed zip entry for embroidery access
Made using recycled materials
Related links
- Regatta Professional TRW532 1 Navy Anti-Pilling Wind Jacket Zipper, XL 1 EA
- Regatta Professional TRW532 1 Black Anti-Pilling Wind Jacket Zipper, 2XL 1 EA
- Regatta Professional TRW532 1 Black Anti-Pilling Wind Jacket Zipper, 3XL 1 EA
- Regatta Professional TRW532 1 Black Anti-Pilling Wind Jacket Zipper, L 1 EA
- Regatta Professional TRW532 1 Black Anti-Pilling Wind Jacket Zipper, M 1 EA
- Regatta Professional TRW532 1 Grey Anti-Pilling Wind Jacket Zipper, 2XL 1 EA
- Regatta Professional TRW532 1 Grey Anti-Pilling Wind Jacket Zipper, 3XL 1 EA
- Regatta Professional TRW532 1 Grey Water Repellent Anti-Pilling Jacket Zipper, XS 1 EA
