Regatta Professional TRA753 1 Blue, Dark Navy, Wind, Water Repellent, Anti-Pilling Softshell Jacket Zipper, S 1 EA
- RS Stock No.:
- 267-252
- Mfr. Part No.:
- TRA753 N5F 50
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
€41.28
(exc. VAT)
€50.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.28 |
*price indicative
- RS Stock No.:
- 267-252
- Mfr. Part No.:
- TRA753 N5F 50
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Softshell Jacket | |
| Size | S | |
| Colour | Blue, Dark Navy | |
| Gender | Men | |
| Lining Material | Polyester | |
| Hooded | No | |
| Series | TRA753 | |
| Closure Type | Zipper | |
| Standards/Approvals | RIS-3279-TOM, PFC Free, ISOTEX 15000, ISOTEX 10000, EN 20471-2, EN 20471-1, EN 17353, EN14404 | |
| Number of Inside Pockets | 1 | |
| Resistance Features | Wind, Water Repellent, Anti-Pilling | |
| Number of Outer Pockets | 4 | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Softshell Jacket | ||
Size S | ||
Colour Blue, Dark Navy | ||
Gender Men | ||
Lining Material Polyester | ||
Hooded No | ||
Series TRA753 | ||
Closure Type Zipper | ||
Standards/Approvals RIS-3279-TOM, PFC Free, ISOTEX 15000, ISOTEX 10000, EN 20471-2, EN 20471-1, EN 17353, EN14404 | ||
Number of Inside Pockets 1 | ||
Resistance Features Wind, Water Repellent, Anti-Pilling | ||
Number of Outer Pockets 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional E-Volve Softshell Jacket is a versatile and eco-friendly outwear piece designed for both comfort and functionality. It is constructed from warm backed woven stretch Softshell fabric. It is Wind and Water Repellent Fabric. It features stretch binding to collar, cuffs and hem along with 2 zipped lower and 2 zipped chest pockets, with inner zip guard.
Size S
Strong Blue and Navy
Reflective print detail
Chest area space for decoration
Related links
- Regatta Professional TRA753 1 Dark Navy Wind Anti-Pilling Softshell Jacket Zipper, L 1 EA
- Regatta Professional TRA753 1 Dark Navy Wind Anti-Pilling Softshell Jacket Zipper, XS 1 EA
- Regatta Professional TRA753 1 Dark Navy Wind Anti-Pilling Softshell Jacket Zipper, XL 1 EA
- Regatta Professional TRA753 1 Dark Navy Wind Anti-Pilling Softshell Jacket Zipper, 3XL 1 EA
- Regatta Professional TRA753 1 Blue Anti-Pilling Wind Softshell Jacket Zipper, 2XL 1 EA
- Regatta Professional TRA753 1 Blue Anti-Pilling Wind Softshell Jacket Zipper, M 1 EA
- Regatta Professional TRA753 1 Black Water Repellent S 1 EA
- Regatta Professional TRA753 1 Grey Water Repellent S 1 EA
