Regatta Professional TRA753 1 Dark Navy, Blue, Wind, Water Repellent, Anti-Pilling Softshell Jacket Zipper, XS 1 EA
- RS Stock No.:
- 267-251
- Mfr. Part No.:
- TRA753 N5F 40
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
€41.28
(exc. VAT)
€50.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.28 |
*price indicative
- RS Stock No.:
- 267-251
- Mfr. Part No.:
- TRA753 N5F 40
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | XS | |
| Product Type | Softshell Jacket | |
| Colour | Dark Navy, Blue | |
| Gender | Men | |
| Lining Material | Polyester | |
| Hooded | No | |
| Series | TRA753 | |
| Number of Outer Pockets | 4 | |
| Standards/Approvals | EN14404, EN 17353, EN 20471-1, EN 20471-2, ISOTEX 10000, ISOTEX 15000, PFC Free, RIS-3279-TOM | |
| Resistance Features | Wind, Water Repellent, Anti-Pilling | |
| Number of Inside Pockets | 1 | |
| Closure Type | Zipper | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size XS | ||
Product Type Softshell Jacket | ||
Colour Dark Navy, Blue | ||
Gender Men | ||
Lining Material Polyester | ||
Hooded No | ||
Series TRA753 | ||
Number of Outer Pockets 4 | ||
Standards/Approvals EN14404, EN 17353, EN 20471-1, EN 20471-2, ISOTEX 10000, ISOTEX 15000, PFC Free, RIS-3279-TOM | ||
Resistance Features Wind, Water Repellent, Anti-Pilling | ||
Number of Inside Pockets 1 | ||
Closure Type Zipper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional E-Volve Softshell Jacket is a versatile and eco-friendly outwear piece designed for both comfort and functionality. It is constructed from warm backed woven stretch Softshell fabric. It is Wind and Water Repellent Fabric. It features stretch binding to collar, cuffs and hem along with 2 zipped lower and 2 zipped chest pockets, with inner zip guard.
Size XS
Strong Blue and Navy
Reflective print detail
Chest area space for decoration
Related links
- Regatta Professional TRA753 1 Dark Navy Wind Anti-Pilling Softshell Jacket Zipper, XL 1 EA
- Regatta Professional TRA753 1 Dark Navy Wind Anti-Pilling Softshell Jacket Zipper, 3XL 1 EA
- Regatta Professional TRA753 1 Dark Navy Wind Anti-Pilling Softshell Jacket Zipper, L 1 EA
- Regatta Professional TRA753 1 Blue Wind Anti-Pilling Softshell Jacket Zipper, S 1 EA
- Regatta Professional TRA753 1 Blue Anti-Pilling Wind Softshell Jacket Zipper, 2XL 1 EA
- Regatta Professional TRA753 1 Blue Anti-Pilling Wind Softshell Jacket Zipper, M 1 EA
- Regatta Professional TRA753 1 Red Wind Anti-Pilling Softshell Jacket Zipper, XS 1 EA
- Regatta Professional TRA753 1 Black Water Repellent XS 1 EA
