Regatta Professional TRA705 1 Black, Red, Wind, Anti-Pilling, Water Repellent Softshell Jacket Zipper, XL 1 EA
- RS Stock No.:
- 267-435
- Mfr. Part No.:
- TRA705 1CN 80
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
€35.97
(exc. VAT)
€44.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.97 |
*price indicative
- RS Stock No.:
- 267-435
- Mfr. Part No.:
- TRA705 1CN 80
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Softshell Jacket | |
| Size | XL | |
| Colour | Black, Red | |
| Gender | Men | |
| Hooded | Yes | |
| Series | TRA705 | |
| Closure Type | Zipper | |
| Standards/Approvals | EN14404, EN 17353, EN 20471-1, EN 20471-2, ISOTEX 10000, ISOTEX 15000, PFC Free, RIS-3279-TOM | |
| Resistance Features | Wind, Anti-Pilling, Water Repellent | |
| Number of Outer Pockets | 3 | |
| Number of Inside Pockets | 1 | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Softshell Jacket | ||
Size XL | ||
Colour Black, Red | ||
Gender Men | ||
Hooded Yes | ||
Series TRA705 | ||
Closure Type Zipper | ||
Standards/Approvals EN14404, EN 17353, EN 20471-1, EN 20471-2, ISOTEX 10000, ISOTEX 15000, PFC Free, RIS-3279-TOM | ||
Resistance Features Wind, Anti-Pilling, Water Repellent | ||
Number of Outer Pockets 3 | ||
Number of Inside Pockets 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional Navigate 2 Layer Hooded Softshell Jacket features polyester softshell fabric with mechanical stretch. The printable outer fabric is wind and water repellent, while the warm fleece lining provides comfort and insulation.
Grown on hood with adjusters
2 lower zipped pockets 1 zipped chest pocket and inner zip guard
Made using recycled materials
Related links
- Regatta Professional TRA705 1 Navy Water Repellent XL 1 EA
- Regatta Professional TRA705 1 Grey Wind Anti-Pilling Softshell Jacket Zipper, XL 1 EA
- Regatta Professional TRA705 1 Blue Wind Anti-Pilling Softshell Jacket Zipper, XL 1 EA
- Regatta Professional TRA705 1 Black Anti-Pilling Wind Softshell Jacket Zipper, 2XL 1 EA
- Regatta Professional TRA705 1 Black Anti-Pilling Wind Softshell Jacket Zipper, XL 1 EA
- Regatta Professional TRA705 1 Black Anti-Pilling Wind Softshell Jacket Zipper, XL 1 EA
- Regatta Professional TRA705 1 Black Anti-Pilling Wind Softshell Jacket Zipper, XL 1 EA
- Regatta Professional TRA705 1 Lime Wind Anti-Pilling Softshell Jacket Zipper, XL 1 EA
