Regatta Professional TRA705 1 Black, Red, Anti-Pilling, Water Repellent, Wind Softshell Jacket Zipper, 2XL 1 EA
- RS Stock No.:
- 267-437
- Mfr. Part No.:
- TRA705 1CN 90
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
€35.97
(exc. VAT)
€44.24
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.97 |
*price indicative
- RS Stock No.:
- 267-437
- Mfr. Part No.:
- TRA705 1CN 90
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | 2XL | |
| Product Type | Softshell Jacket | |
| Colour | Black, Red | |
| Gender | Men | |
| Hooded | Yes | |
| Series | TRA705 | |
| Resistance Features | Anti-Pilling, Water Repellent, Wind | |
| Number of Inside Pockets | 1 | |
| Number of Outer Pockets | 3 | |
| Closure Type | Zipper | |
| Standards/Approvals | EN14404, EN 17353, EN 20471-1, EN 20471-2, ISOTEX 10000, ISOTEX 15000, PFC Free, RIS-3279-TOM | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size 2XL | ||
Product Type Softshell Jacket | ||
Colour Black, Red | ||
Gender Men | ||
Hooded Yes | ||
Series TRA705 | ||
Resistance Features Anti-Pilling, Water Repellent, Wind | ||
Number of Inside Pockets 1 | ||
Number of Outer Pockets 3 | ||
Closure Type Zipper | ||
Standards/Approvals EN14404, EN 17353, EN 20471-1, EN 20471-2, ISOTEX 10000, ISOTEX 15000, PFC Free, RIS-3279-TOM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional Navigate 2 Layer Hooded Softshell Jacket features polyester softshell fabric with mechanical stretch. The printable outer fabric is wind and water repellent, while the warm fleece lining provides comfort and insulation.
Grown on hood with adjusters
2 lower zipped pockets 1 zipped chest pocket and inner zip guard
Made using recycled materials
Related links
- Regatta Professional TRA705 1 Black Anti-Pilling Wind Softshell Jacket Zipper, M 1 EA
- Regatta Professional TRA705 1 Black Anti-Pilling Wind Softshell Jacket Zipper, 3XL 1 EA
- Regatta Professional TRA705 1 Navy Water Repellent 2XL 1 EA
- Regatta Professional TRA705 1 Black Anti-Pilling Wind Softshell Jacket Zipper, 2XL 1 EA
- Regatta Professional TRA705 1 Black Water Repellent Anti-Pilling Softshell Jacket Zipper, 2XL 1 EA
- Regatta Professional TRA705 1 Black Wind Water Repellent Softshell Jacket Zipper, XL 1 EA
- Regatta Professional TRA705 1 Lime Wind Anti-Pilling Softshell Jacket Zipper, 2XL 1 EA
- Regatta Professional TRA705 1 Black Wind Anti-Pilling Softshell Jacket Zipper, 2XL 1 EA
