Regatta Professional TRW532 1 Black, Grey, Anti-Pilling, Water Repellent, Wind Jacket Zipper, L 1 EA

Subtotal (1 unit)*

€36.69

(exc. VAT)

€45.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€36.69

*price indicative

RS Stock No.:
267-542
Mfr. Part No.:
TRW532 ESA 70
Manufacturer:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Size

L

Product Type

Jacket

Colour

Black, Grey

Gender

Men

Outer Material

Polyester

Hooded

Yes

Series

TRW532

Number of Inside Pockets

1

Closure Type

Zipper

Resistance Features

Anti-Pilling, Water Repellent, Wind

Standards/Approvals

EN 20471-2, RIS-3279-TOM, PFC Free, ISOTEX 15000, EN14404, EN 17353, EN 20471-1, ISOTEX 10000

Number of Outer Pockets

2

RoHS Status: Exempt

COO (Country of Origin):
CN
The Regatta Professional Ascender Waterproof Shell Jacket features waterproof and breathable Isotex 10000 100% polyester fabric with a breathability rating of 10000g/m²/24 hours and a mesh-lined body for added comfort.

Concealed hood

Two lower zipped pockets and inner zip guard

Concealed zip entry for embroidery access

Made using recycled materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy