Regatta Professional TRA563 1 Black, Anti-Pilling, Water Repellent, Wind Thermal Jacket Zipper, L 1 EA
- RS Stock No.:
- 267-956
- Mfr. Part No.:
- TRA563 61G 70
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
€39.57
(exc. VAT)
€48.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.57 |
*price indicative
- RS Stock No.:
- 267-956
- Mfr. Part No.:
- TRA563 61G 70
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | L | |
| Product Type | Thermal Jacket | |
| Colour | Black | |
| Gender | Men | |
| Lining Material | Polyester | |
| Hooded | No | |
| Series | TRA563 | |
| Standards/Approvals | EN14404, EN 17353, EN 20471-1, EN 20471-2, ISOTEX 10000, ISOTEX 15000, PFC Free, RIS-3279-TOM | |
| Closure Type | Zipper | |
| Number of Inside Pockets | 1 | |
| Number of Outer Pockets | 4 | |
| Resistance Features | Anti-Pilling, Water Repellent, Wind | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size L | ||
Product Type Thermal Jacket | ||
Colour Black | ||
Gender Men | ||
Lining Material Polyester | ||
Hooded No | ||
Series TRA563 | ||
Standards/Approvals EN14404, EN 17353, EN 20471-1, EN 20471-2, ISOTEX 10000, ISOTEX 15000, PFC Free, RIS-3279-TOM | ||
Closure Type Zipper | ||
Number of Inside Pockets 1 | ||
Number of Outer Pockets 4 | ||
Resistance Features Anti-Pilling, Water Repellent, Wind | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional E-volve Thermal Hybrid Jacket features lightweight 20d polyamide fabric with a water-repellent finish, Extol Stretch warm backed knitted fabric, and 100% recycled Warmloft insulation. It includes stretch binding to the collar, cuffs, and hem, along with two zipped lower pockets, two zipped chest pockets, and an inner zip guard.
Reflective print detail
Chest area space for decoration
Made using recycled materials
Related links
- Regatta Professional TRA563 1 Black Water Repellent M 1 EA
- Regatta Professional TRA563 1 Black Water Repellent XS 1 EA
- Regatta Professional TRA563 1 Black Water Repellent 2XL 1 EA
- Regatta Professional TRA563 1 Black Water Repellent XL 1 EA
- Regatta Professional TRA563 1 Black Water Repellent S 1 EA
- Regatta Professional TRA563 1 Black Water Repellent 3XL 1 EA
- Regatta Professional TRA563 1 Black Water Repellent Wind Thermal Jacket Zipper, L 1 EA
- Regatta Professional TRA563 1 Grey Wind L 1 EA
