KARIBAN K413 Navy Blue, Breathable, Waterproof, Windproof Softshell Jacket Zipper, S 1 EA
- RS Stock No.:
- 276-177
- Mfr. Part No.:
- K413 - S
- Manufacturer:
- KARIBAN
Subtotal (1 unit)*
€64.32
(exc. VAT)
€79.11
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.32 |
*price indicative
- RS Stock No.:
- 276-177
- Mfr. Part No.:
- K413 - S
- Manufacturer:
- KARIBAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KARIBAN | |
| Size | S | |
| Product Type | Softshell Jacket | |
| Colour | Navy Blue | |
| Gender | Men | |
| Outer Material | 5% Elastane, 95% Polyester | |
| Lining Material | Polyester | |
| Hooded | Yes | |
| Series | K413 | |
| Standards/Approvals | No | |
| Closure Type | Zipper | |
| Number of Outer Pockets | 3 | |
| Resistance Features | Breathable, Waterproof, Windproof | |
| Select all | ||
|---|---|---|
Brand KARIBAN | ||
Size S | ||
Product Type Softshell Jacket | ||
Colour Navy Blue | ||
Gender Men | ||
Outer Material 5% Elastane, 95% Polyester | ||
Lining Material Polyester | ||
Hooded Yes | ||
Series K413 | ||
Standards/Approvals No | ||
Closure Type Zipper | ||
Number of Outer Pockets 3 | ||
Resistance Features Breathable, Waterproof, Windproof | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Toptex Softshell Jacket with removable hood is made of 95% polyester and 5% elastase. It features 3-layer breathable bonded fabric, waterproof rating of 5000 mm, and anti-pilling microfleece inner layer. The jacket has raglan sleeves, zip fastening, 2 front zipped pockets, and 1 chest zipped pocket. The removable hood includes a drawstring and hook-and-loop closure, with hook-and-loop tightening tabs at the sleeve ends. It also offers an invisible interior zip for customization.
3 layer softshell for ideal protection
Windproof
Breathable and waterproof technical membrane
Offers optimal comfort due to its elastic material
Related links
- KARIBAN K413 Navy Blue Waterproof 3XL 1 EA
- KARIBAN K413 Navy Blue Waterproof L 1 EA
- KARIBAN K413 Navy Blue Waterproof XL 1 EA
- KARIBAN K413 Navy Blue Waterproof M 1 EA
- KARIBAN K413 Navy Blue Breathable 2XL 1 EA
- KARIBAN K413 Navy Blue Waterproof 4XL 1 EA
- KARIBAN K414 Navy Blue Waterproof M 1 EA
- KARIBAN K414 Navy Blue Waterproof S 1 EA
