KARIBAN K413 Navy Blue, Breathable, Waterproof, Windproof Softshell Jacket Zipper, L 1 EA

Subtotal (1 unit)*

€64.32

(exc. VAT)

€79.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€64.32

*price indicative

RS Stock No.:
276-180
Mfr. Part No.:
K413 - L
Manufacturer:
KARIBAN
Find similar products by selecting one or more attributes.
Select all

Brand

KARIBAN

Size

L

Product Type

Softshell Jacket

Colour

Navy Blue

Gender

Men

Outer Material

Elastane, Polyester

Lining Material

Polyester

Hooded

Yes

Series

K413

Closure Type

Zipper

Standards/Approvals

No

Resistance Features

Breathable, Waterproof, Windproof

Number of Outer Pockets

3

RoHS Status: Exempt

COO (Country of Origin):
CN
The Toptex Softshell Jacket with removable hood is made of 95% polyester and 5% elastase. It features 3-layer breathable bonded fabric, waterproof rating of 5000 mm, and anti-pilling microfleece inner layer. The jacket has raglan sleeves, zip fastening, 2 front zipped pockets, and 1 chest zipped pocket. The removable hood includes a drawstring and hook-and-loop closure, with hook-and-loop tightening tabs at the sleeve ends. It also offers an invisible interior zip for customization.

3 layer softshell for ideal protection

Windproof

Breathable and waterproof technical membrane

Offers optimal comfort due to its elastic material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy