Helly Hansen 74085 Black, Red, Water Repellent Jacket Zip, M 1 EA

Subtotal (1 unit)*

€94.50

(exc. VAT)

€116.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€94.50

*price indicative

RS Stock No.:
278-406
Mfr. Part No.:
74085_950-M
Manufacturer:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Size

M

Product Type

Jacket

Colour

Black, Red

Gender

Unisex

Outer Material

Elastane, Polyester

Series

74085

Standards/Approvals

No

Resistance Features

Water Repellent

Closure Type

Zip

RoHS Status: Exempt

COO (Country of Origin):
CN
The Helly Hansen Manchester 2.0 Softshell Jacket features a three layer water resistant, breathable fabric that keeps you warm and dry. Comfort details include brushed linings for the collar and pockets, and a chin protector on the front zipper. Tail drop back adds protection, while articulated sleeves and seam free shoulder design provide freedom of movement. Features rugged materials like YKK zippers and membrane coated softshell fabric. The best softshell jacket for the work site includes safety features.

Extended back for improved comfort

Bluesign product

AMANN threads

Consist reflective elements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy