Helly Hansen 74085 Red, Black, Water Repellent Jacket Zip, S 1 EA
- RS Stock No.:
- 278-413
- Mfr. Part No.:
- 74085_950-S
- Manufacturer:
- Helly Hansen
Subtotal (1 unit)*
€94.50
(exc. VAT)
€116.24
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.50 |
*price indicative
- RS Stock No.:
- 278-413
- Mfr. Part No.:
- 74085_950-S
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Size | S | |
| Product Type | Jacket | |
| Colour | Red, Black | |
| Gender | Unisex | |
| Outer Material | Polyester, Elastane | |
| Series | 74085 | |
| Standards/Approvals | No | |
| Closure Type | Zip | |
| Resistance Features | Water Repellent | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Size S | ||
Product Type Jacket | ||
Colour Red, Black | ||
Gender Unisex | ||
Outer Material Polyester, Elastane | ||
Series 74085 | ||
Standards/Approvals No | ||
Closure Type Zip | ||
Resistance Features Water Repellent | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Helly Hansen Manchester 2.0 Softshell Jacket features a three layer water resistant, breathable fabric that keeps you warm and dry. Comfort details include brushed linings for the collar and pockets, and a chin protector on the front zipper. Tail drop back adds protection, while articulated sleeves and seam free shoulder design provide freedom of movement. Features rugged materials like YKK zippers and membrane coated softshell fabric. The best softshell jacket for the work site includes safety features.
Extended back for improved comfort
Bluesign product
AMANN threads
Consist reflective elements
Related links
- Helly Hansen 74085 Red Water Repellent Jacket Zip, XS 1 EA
- Helly Hansen 74085 Red Water Repellent Jacket Zip, XL 1 EA
- Helly Hansen 74085 Red Water Repellent Jacket Zip, 5XL 1 EA
- Helly Hansen 74085 Black Water Repellent Jacket Zip, 2XL 1 EA
- Helly Hansen 74085 Black Water Repellent Jacket Zip, 3XL 1 EA
- Helly Hansen 74085 Black Water Repellent Jacket Zip, M 1 EA
- Helly Hansen 74085 Black Water Repellent Jacket Zip, L 1 EA
- Helly Hansen 74085 Black Water Repellent Jacket Zip, 4XL 1 EA
