Nine worths LILIAN 1 Grey, Black, Water Repellent Jacket Zipper Storm Flap, 3XL 1 EA
- RS Stock No.:
- 282-579
- Mfr. Part No.:
- 1283-3XL-GRIS/NOIR
- Manufacturer:
- Nine worths
Subtotal (1 unit)*
€66.41
(exc. VAT)
€81.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.41 |
*price indicative
- RS Stock No.:
- 282-579
- Mfr. Part No.:
- 1283-3XL-GRIS/NOIR
- Manufacturer:
- Nine worths
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Jacket | |
| Size | 3XL | |
| Colour | Grey, Black | |
| Gender | Unisex | |
| Outer Material | Polyester, Cotton | |
| Lining Material | Polyester | |
| Hooded | Yes | |
| Series | LILIAN | |
| Closure Type | Zipper Storm Flap | |
| Resistance Features | Water Repellent | |
| Number of Inside Pockets | 1 | |
| Number of Outer Pockets | 7 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Jacket | ||
Size 3XL | ||
Colour Grey, Black | ||
Gender Unisex | ||
Outer Material Polyester, Cotton | ||
Lining Material Polyester | ||
Hooded Yes | ||
Series LILIAN | ||
Closure Type Zipper Storm Flap | ||
Resistance Features Water Repellent | ||
Number of Inside Pockets 1 | ||
Number of Outer Pockets 7 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nine worths Work jacket is a robust and versatile choice for those who demand performance without compromising on comfort. Crafted from a blend of 65% polyester and 35% cotton, this jacket offers not only durability but also a lightweight feel, making it perfect for a bustling workday. Its multiple features—including an adjustable hood and high collar—ensure optimum protection against the elements while allowing for easy personalisation with an interior zip.
Reinforced elbow back and pockets for increased durability
Interior zip allows for personalisation options to meet individual needs
Designed with eight strategically placed pockets for maximum storage
Related links
- Nine worths LILIAN 1 Grey Water Repellent Jacket Zipper Storm Flap, L 1 EA
- Nine worths LILIAN 1 Grey Water Repellent Jacket Zipper Storm Flap, S 1 EA
- Nine worths LILIAN 1 Black Water Repellent Jacket Zipper Storm Flap, 4XL 1 EA
- Nine worths LILIAN 1 Black Water Repellent Jacket Zipper Storm Flap, XL 1 EA
- Nine worths LILIAN 1 Black Water Repellent Jacket Zipper Storm Flap, M 1 EA
- Nine worths LILIAN 1 Black Water Repellent Jacket Zipper Storm Flap, 2XL 1 EA
- Mascot Workwear 18025-318 Black 3XL 1 EA
- Mascot Workwear 18008-511 Green Water Repellent 3XL 1 EA
