Nine worths LILIAN 1 Grey, Black, Water Repellent Jacket Zipper Storm Flap, L 1 EA
- RS Stock No.:
- 282-705
- Mfr. Part No.:
- 1283-L-GRIS/NOIR
- Manufacturer:
- Nine worths
Subtotal (1 unit)*
€68.40
(exc. VAT)
€84.13
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.40 |
*price indicative
- RS Stock No.:
- 282-705
- Mfr. Part No.:
- 1283-L-GRIS/NOIR
- Manufacturer:
- Nine worths
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Jacket | |
| Size | L | |
| Colour | Grey, Black | |
| Gender | Unisex | |
| Outer Material | Polyester, Cotton | |
| Lining Material | Polyester | |
| Hooded | Yes | |
| Series | LILIAN | |
| Resistance Features | Water Repellent | |
| Number of Inside Pockets | 1 | |
| Closure Type | Zipper Storm Flap | |
| Standards/Approvals | No | |
| Number of Outer Pockets | 7 | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Jacket | ||
Size L | ||
Colour Grey, Black | ||
Gender Unisex | ||
Outer Material Polyester, Cotton | ||
Lining Material Polyester | ||
Hooded Yes | ||
Series LILIAN | ||
Resistance Features Water Repellent | ||
Number of Inside Pockets 1 | ||
Closure Type Zipper Storm Flap | ||
Standards/Approvals No | ||
Number of Outer Pockets 7 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nine worths Work jacket is designed with versatility and durability at its core, making it ideal for professionals who demand reliability in their gear. It features a robust construction with a mix of polyester and cotton, ensuring comfort and resilience in various work conditions. The jacket boasts multiple pockets and specific reinforcements, providing functionality without compromising on style.
Adjustable hood allows for a customised fit
Elasticated cuffs enhance comfort and keep warmth in
Reinforcements at elbow back and pockets ensure durability
Interior zip enables personal customisation for a unique look
Related links
- Nine worths LILIAN 1 Grey Water Repellent Jacket Zipper Storm Flap, 3XL 1 EA
- Nine worths LILIAN 1 Grey Water Repellent Jacket Zipper Storm Flap, S 1 EA
- Nine worths LILIAN 1 Black Water Repellent Jacket Zipper Storm Flap, M 1 EA
- Nine worths LILIAN 1 Black Water Repellent Jacket Zipper Storm Flap, 4XL 1 EA
- Nine worths LILIAN 1 Black Water Repellent Jacket Zipper Storm Flap, XL 1 EA
- Nine worths LILIAN 1 Black Water Repellent Jacket Zipper Storm Flap, 2XL 1 EA
- Nine worths FOURNIER Grey Water Repellent Jacket Zipper, L 1 EA
- Mascot Workwear 18025-318 Dark Navy L 1 EA
