Nine worths ALI 3 Grey, Water Repellent Jacket Zipper, L 1 EA
- RS Stock No.:
- 282-714
- Mfr. Part No.:
- 1206-G-L
- Manufacturer:
- Nine worths
Subtotal (1 unit)*
€45.56
(exc. VAT)
€56.04
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.56 |
*price indicative
- RS Stock No.:
- 282-714
- Mfr. Part No.:
- 1206-G-L
- Manufacturer:
- Nine worths
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Size | L | |
| Product Type | Jacket | |
| Colour | Grey | |
| Gender | Unisex | |
| Outer Material | Polyester, Cotton | |
| Lining Material | Polyester | |
| Hooded | No | |
| Series | ALI | |
| Resistance Features | Water Repellent | |
| Standards/Approvals | No | |
| Number of Inside Pockets | 3 | |
| Number of Outer Pockets | 7 | |
| Closure Type | Zipper | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Size L | ||
Product Type Jacket | ||
Colour Grey | ||
Gender Unisex | ||
Outer Material Polyester, Cotton | ||
Lining Material Polyester | ||
Hooded No | ||
Series ALI | ||
Resistance Features Water Repellent | ||
Standards/Approvals No | ||
Number of Inside Pockets 3 | ||
Number of Outer Pockets 7 | ||
Closure Type Zipper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nine worths Sleeveless work jacket is an essential addition to any professional's wardrobe, designed to offer both functionality and style. Constructed from durable materials, this jacket seamlessly combines practicality with a modern aesthetic, ensuring comfort in any work environment. Its unique design features multiple pockets for easy access to tools and essentials, while the high collar and chin protection add to its utilitarian appeal.
Offers a customisable interior zip feature for personalisation
Perfect for layering over other garments in colder environments
Lightweight material allows for ease of movement without sacrificing performance
Related links
- Nine worths FOURNIER Grey Water Repellent Jacket Zipper, L 1 EA
- Engel Workwear 1327-140 1 Black Water Repellent Jacket Zipper Closure Front, L 1 EA
- Herock 20MJC2401 1 Navy L 1 EA
- Herock 20MJC2401 1 Anthracite L 1 EA
- Regatta Professional TRA423 Black L 1 EA
- Delta Plus SOON 2 Black Cold Protection L 1 EA
- Regatta Professional TRA600 Navy Lightweight L 1 EA
- Herock 20MJC2401 1 Black L 1 EA
