Delta Plus MA305 Yellow, Waterproof Coat Double Flap, 3XL 1 EA
- RS Stock No.:
- 301-911
- Mfr. Part No.:
- MA305JA3X2
- Manufacturer:
- Delta Plus
Subtotal (1 unit)*
€9.60
(exc. VAT)
€11.81
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.60 |
*price indicative
- RS Stock No.:
- 301-911
- Mfr. Part No.:
- MA305JA3X2
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 3XL | |
| Product Type | Coat | |
| Colour | Yellow | |
| Gender | Unisex | |
| Outer Material | 100% Polyester Polyvinyl Chloride Coated | |
| Hooded | Yes | |
| Series | MA305 | |
| Closure Type | Double Flap | |
| Resistance Features | Waterproof | |
| Number of Outer Pockets | 2 | |
| Standards/Approvals | EN343, CE, EN ISO 13688 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 3XL | ||
Product Type Coat | ||
Colour Yellow | ||
Gender Unisex | ||
Outer Material 100% Polyester Polyvinyl Chloride Coated | ||
Hooded Yes | ||
Series MA305 | ||
Closure Type Double Flap | ||
Resistance Features Waterproof | ||
Number of Outer Pockets 2 | ||
Standards/Approvals EN343, CE, EN ISO 13688 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Universal waterproof raincoat with inside or outside coating, designed for protection in deteriorating weather conditions. Ideal for applications in agriculture, finishing works or craftsmanship, mining, temporary work, and forestry.
Waterproof clothing to stay dry in heavy rain
2 flap pockets
Fixed hood
Reflective piping joining type
Related links
- Delta Plus MA305 Yellow XL 1 EA
- Delta Plus MA305 Yellow 2XL 1 EA
- Delta Plus MA305 Yellow L 1 EA
- Delta Plus MA305 Yellow M 1 EA
- Helly Hansen MANDAL Light Yellow 3XL 1 EA
- Delta Plus MA400 Yellow Zipper Fastening, 2XL 1 EA
- Delta Plus MA400 Yellow Zipper Fastening, L 1 EA
- Delta Plus MA400 Yellow Zipper Fastening, M 1 EA
