Delta Plus MA400 Yellow, Waterproof Coat Flap, Zipper Fastening, L 1 EA
- RS Stock No.:
- 302-380
- Mfr. Part No.:
- MA400JAGT
- Manufacturer:
- Delta Plus
Subtotal (1 unit)*
€16.61
(exc. VAT)
€20.43
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.61 |
*price indicative
- RS Stock No.:
- 302-380
- Mfr. Part No.:
- MA400JAGT
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | L | |
| Product Type | Coat | |
| Colour | Yellow | |
| Gender | Unisex | |
| Outer Material | Canvas 100% Polyester Polyvinyl Chloride | |
| Hooded | Yes | |
| Series | MA400 | |
| Closure Type | Flap, Zipper Fastening | |
| Number of Outer Pockets | 2 | |
| Standards/Approvals | CE, EN343, EN ISO 13688 | |
| Resistance Features | Waterproof | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size L | ||
Product Type Coat | ||
Colour Yellow | ||
Gender Unisex | ||
Outer Material Canvas 100% Polyester Polyvinyl Chloride | ||
Hooded Yes | ||
Series MA400 | ||
Closure Type Flap, Zipper Fastening | ||
Number of Outer Pockets 2 | ||
Standards/Approvals CE, EN343, EN ISO 13688 | ||
Resistance Features Waterproof | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Waterproof raincoat with coating on reinforced fabric for enhanced durability and breathability in deteriorating weather conditions. Suitable for agriculture, finishing works and craftsmanship, mining, temporary work, and forestry.
Waterproof clothing to stay dry in heavy rain
2 flap pockets
Fixed hood
Reflective piping joining type
Related links
- Delta Plus MA400 Yellow Zipper Fastening, 2XL 1 EA
- Delta Plus MA400 Yellow Zipper Fastening, M 1 EA
- Delta Plus MA400 Yellow Zipper Fastening, XL 1 EA
- Delta Plus 304 Green Zipper Fastening, L 1 EA
- Delta Plus MA305 Yellow L 1 EA
- Delta Plus ALAS3NG 1 Black Waterproof Bomber Jacket Flap S 1 EA
- Delta Plus 304 Green Zipper Fastening, XXL 1 EA
- Delta Plus 304 Green Zipper Fastening, XL 1 EA
