Delta Plus GDOONNR 1 Red, Black, Durable Down Jacket Zipper, 2XL 1 EA
- RS Stock No.:
- 302-225
- Mfr. Part No.:
- GDOONNRXX
- Manufacturer:
- Delta Plus
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 302-225
- Mfr. Part No.:
- GDOONNRXX
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 2XL | |
| Product Type | Down Jacket | |
| Colour | Red, Black | |
| Gender | Unisex | |
| Series | GDOONNR | |
| Resistance Features | Durable | |
| Number of Inside Pockets | 1 | |
| Standards/Approvals | No | |
| Number of Outer Pockets | 2 | |
| Closure Type | Zipper | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 2XL | ||
Product Type Down Jacket | ||
Colour Red, Black | ||
Gender Unisex | ||
Series GDOONNR | ||
Resistance Features Durable | ||
Number of Inside Pockets 1 | ||
Standards/Approvals No | ||
Number of Outer Pockets 2 | ||
Closure Type Zipper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Down jacket offers soft warmth with its 100 percent recycled fill, providing both comfort and sustainability. Made with 100 percent recycled wadding, it is an environmentally friendly option, while the ripstop fabric enhances durability by preventing tearing, ensuring long lasting wear.
Lightweight clothing for greater comfort
Water repellent fabric to keep you dry in light rain
Related links
- Delta Plus GDOONNR 1 Red Durable Down Jacket Zipper, L 1 EA
- Delta Plus GDOONNR 1 Red Durable Down Jacket Zipper, XL 1 EA
- Delta Plus GDOONNR 1 Black Durable Down Jacket Zipper, 3XL 1 EA
- Delta Plus GDOONNR 1 Black Durable Down Jacket Zipper, M 1 EA
- Delta Plus GDOONNR 1 Black Durable Down Jacket Zipper, S 1 EA
- Regatta Professional TRF720 1 Red Anti-Pilling Wind Mid Layer Jacket Zipper, 2XL 1 EA
- Mascot Workwear 18345-231 Red Breathable Jacket Zipper Under Storm Flap, 2XL 1 EA
- Delta Plus ORSA 1 Red Windproof L 1 EA
