Delta Plus GDOONNR 1 Black, Red, Durable Down Jacket Zipper, S 1 EA
- RS Stock No.:
- 302-221
- Mfr. Part No.:
- GDOONNRPT
- Manufacturer:
- Delta Plus
Subtotal (1 unit)*
€44.15
(exc. VAT)
€54.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.15 |
*price indicative
- RS Stock No.:
- 302-221
- Mfr. Part No.:
- GDOONNRPT
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Down Jacket | |
| Size | S | |
| Colour | Black, Red | |
| Gender | Unisex | |
| Series | GDOONNR | |
| Number of Inside Pockets | 1 | |
| Number of Outer Pockets | 2 | |
| Resistance Features | Durable | |
| Standards/Approvals | No | |
| Closure Type | Zipper | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Down Jacket | ||
Size S | ||
Colour Black, Red | ||
Gender Unisex | ||
Series GDOONNR | ||
Number of Inside Pockets 1 | ||
Number of Outer Pockets 2 | ||
Resistance Features Durable | ||
Standards/Approvals No | ||
Closure Type Zipper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Down jacket offers soft warmth with its 100 percent recycled fill, providing both comfort and sustainability. Made with 100 percent recycled wadding, it is an environmentally friendly option, while the ripstop fabric enhances durability by preventing tearing, ensuring long lasting wear.
Lightweight clothing for greater comfort
Water repellent fabric to keep you dry in light rain
Related links
- Delta Plus GDOONNR 1 Black Durable Down Jacket Zipper, 3XL 1 EA
- Delta Plus GDOONNR 1 Black Durable Down Jacket Zipper, M 1 EA
- Delta Plus GDOONNR 1 Red Durable Down Jacket Zipper, XL 1 EA
- Delta Plus GDOONNR 1 Red Durable Down Jacket Zipper, L 1 EA
- Delta Plus GDOONNR 1 Red Durable Down Jacket Zipper, 2XL 1 EA
- Delta Plus LORCA 1 Black Windproof Work Jacket Zipper, S 1 EA
- Delta Plus SOON 2 Black Cold Protection S 1 EA
- Delta Plus ALAS3NG 1 Black Waterproof Bomber Jacket Flap S 1 EA
