Delta Plus MILT2BM 2 Navy, Windproof, Waterproof, Breathable Bomber Jacket, M 1 EA

Subtotal (1 unit)*

€87.89

(exc. VAT)

€108.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€87.89

*price indicative

RS Stock No.:
302-336
Mfr. Part No.:
MILT2BMTM
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

M

Product Type

Bomber Jacket

Colour

Navy

Gender

Unisex

Hooded

Yes

Series

MILT2BM

Resistance Features

Windproof, Waterproof, Breathable

Standards/Approvals

EN ISO 13688, EN 14058, CE

Number of Outer Pockets

4

Number of Inside Pockets

2

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus Waterproof breathable stretch parka with a windproof mitt combines freedom of movement with warmth, making it perfect for outdoor performance. Featuring water repellent fabric to keep you dry in light rain.

Breathable fabric for maximum moisture transfer

Stretch fabric for freedom of movement

2 layer complex for added lightness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy