Delta Plus MILT2BM 2 Navy, Windproof, Waterproof, Breathable Bomber Jacket, S 1 EA
- RS Stock No.:
- 302-335
- Mfr. Part No.:
- MILT2BMPT
- Manufacturer:
- Delta Plus
Subtotal (1 unit)*
€87.89
(exc. VAT)
€108.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.89 |
*price indicative
- RS Stock No.:
- 302-335
- Mfr. Part No.:
- MILT2BMPT
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Bomber Jacket | |
| Size | S | |
| Colour | Navy | |
| Gender | Unisex | |
| Hooded | Yes | |
| Series | MILT2BM | |
| Number of Inside Pockets | 2 | |
| Resistance Features | Windproof, Waterproof, Breathable | |
| Number of Outer Pockets | 4 | |
| Standards/Approvals | EN ISO 13688, EN 14058, CE | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Bomber Jacket | ||
Size S | ||
Colour Navy | ||
Gender Unisex | ||
Hooded Yes | ||
Series MILT2BM | ||
Number of Inside Pockets 2 | ||
Resistance Features Windproof, Waterproof, Breathable | ||
Number of Outer Pockets 4 | ||
Standards/Approvals EN ISO 13688, EN 14058, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Waterproof breathable stretch parka with a windproof mitt combines freedom of movement with warmth, making it perfect for outdoor performance. Featuring water repellent fabric to keep you dry in light rain.
Breathable fabric for maximum moisture transfer
Stretch fabric for freedom of movement
2 layer complex for added lightness
Related links
- Delta Plus MILT2BM 2 Navy Waterproof 3XL 1 EA
- Delta Plus MILT2BM 2 Navy Waterproof M 1 EA
- Delta Plus MILT2BM 2 Navy Waterproof XL 1 EA
- Delta Plus MILT2BM 2 Navy Waterproof L 1 EA
- Delta Plus MILT2BM 2 Navy Waterproof 2XL 1 EA
- Delta Plus NORDLBM 2 Navy Waterproof Parka Jacket Zipper Fastening S 1 EA
- Delta Plus RAND2MN 2 Black Breathable Bomber Jacket, S 1 EA
- Herock 23MJC2101 Navy Waterproof S 1 EA
