Delta Plus ALAS3NG 1 Black, Grey, Waterproof Bomber Jacket Flap, Zipper Fastening, S 1 EA
- RS Stock No.:
- 302-349
- Mfr. Part No.:
- ALAS3NGPT
- Manufacturer:
- Delta Plus
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 302-349
- Mfr. Part No.:
- ALAS3NGPT
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | S | |
| Product Type | Bomber Jacket | |
| Colour | Black, Grey | |
| Gender | Unisex | |
| Outer Material | Canvas 100% Polyester with Polyvinyl Chloride Coated | |
| Lining Material | Polyester | |
| Hooded | Yes | |
| Series | ALAS3NG | |
| Resistance Features | Waterproof | |
| Number of Outer Pockets | 3 | |
| Standards/Approvals | CE, EN 14058, EN343, EN ISO 13688 | |
| Closure Type | Flap, Zipper Fastening | |
| Number of Inside Pockets | 1 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size S | ||
Product Type Bomber Jacket | ||
Colour Black, Grey | ||
Gender Unisex | ||
Outer Material Canvas 100% Polyester with Polyvinyl Chloride Coated | ||
Lining Material Polyester | ||
Hooded Yes | ||
Series ALAS3NG | ||
Resistance Features Waterproof | ||
Number of Outer Pockets 3 | ||
Standards/Approvals CE, EN 14058, EN343, EN ISO 13688 | ||
Closure Type Flap, Zipper Fastening | ||
Number of Inside Pockets 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus 5 in 1 waterproof parka offers optimal protection in all weather conditions, featuring a removable polar fleece for added warmth and versatility. This multifunctional jacket is designed to provide comfort and durability, ensuring reliable protection against the elements in various outdoor environments.
Badge holder included
Reflective piping joining type
Reflective piping for greater visibility at night
Waterproof clothing to stay dry in heavy rain
Related links
- Delta Plus ALAS3NG 1 Black Waterproof Bomber Jacket Flap XL 1 EA
- Delta Plus ALAS3NG 1 Grey Waterproof Bomber Jacket Flap 3XL 1 EA
- Delta Plus ALAS3NG 1 Grey Waterproof Bomber Jacket Zipper Fastening 2XL 1 EA
- Delta Plus ALAS3NG 1 Black Waterproof Bomber Jacket, L 1 EA
- Delta Plus ALAS3NG 1 Grey Waterproof Bomber Jacket Zipper, M 1 EA
- Delta Plus NORDLBM 2 Navy Windproof Parka Jacket Flap 3XL 1 EA
- Delta Plus NORDLBM 2 Navy Windproof Parka Jacket Flap XL 1 EA
- SINGER SAFETY BOLTON 1 Black Waterproof and Breathable Bomber Jacket Zip Fastening, S 1 EA
