Sterling Safety Wear Southampton Grey, Black, Waterproof, Breathable Work Jacket Zip, L 1 EA

Subtotal (1 unit)*

€54.16

(exc. VAT)

€66.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€54.16

*price indicative

RS Stock No.:
309-790
Mfr. Part No.:
Southampton-L
Manufacturer:
Sterling Safety Wear
Find similar products by selecting one or more attributes.
Select all

Brand

Sterling Safety Wear

Product Type

Work Jacket

Size

L

Colour

Grey, Black

Gender

Unisex

Outer Material

Polyester

Hooded

Yes

Series

Southampton

Resistance Features

Waterproof, Breathable

Number of Outer Pockets

1

Closure Type

Zip

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Sterling Safety Wear Work Jacket is your ideal choice for staying dry and comfortable on the job site. Constructed with a durable rip-stop coated outer shell, it is waterproof, breathable, and lightweight, allowing for unrestricted movement. Designed to withstand tough conditions, the jacket features a back vent and membrane lining for improved airflow to keep you cool. Additionally, it includes a foldaway hood for added protection when needed.

Regular fit

Adjustable cuffs and hem

100% polyester with rip stop composition

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy