Elka Gb 077110E White Jacket Press Button in Neck, M 1 EA

Subtotal (1 unit)*

€64.20

(exc. VAT)

€78.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€64.20

*price indicative

RS Stock No.:
313-590
Mfr. Part No.:
077110E
Manufacturer:
Elka Gb
Find similar products by selecting one or more attributes.
Select all

Brand

Elka Gb

Product Type

Jacket

Size

M

Colour

White

Gender

Unisex

Lining Material

Plutonium

Hooded

Yes

Series

077110E

Closure Type

Press Button in Neck

Standards/Approvals

EN1186, EN343, EN 14126, EN 14605

RoHS Status: Exempt

COO (Country of Origin):
LT
The Elka Gb offers a wide range of sizes from XS to 5XL, ensuring a suitable fit for various body types. The main fabric features a water column rating of over 20,000 mm H2O, providing excellent water resistance. Made from 100% Polyamide, the material is coated with a durable polyurethane (PUP) layer, weighing 240 g/m². The coating is treated with DWR (Durable Water Repellent) for enhanced waterproofing, making it ideal for harsh weather conditions.

Fixed hood with adjustable cord

Press button at neck

Elasticated sleeves

Reinforcement under arm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy