Elka Gb 077110E White Jacket Press Button in Neck, 4XL 1 EA
- RS Stock No.:
- 313-597
- Mfr. Part No.:
- 077110E
- Manufacturer:
- Elka Gb
Subtotal (1 unit)*
€80.26
(exc. VAT)
€98.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.26 |
*price indicative
- RS Stock No.:
- 313-597
- Mfr. Part No.:
- 077110E
- Manufacturer:
- Elka Gb
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elka Gb | |
| Product Type | Jacket | |
| Size | 4XL | |
| Colour | White | |
| Gender | Unisex | |
| Lining Material | Plutonium | |
| Hooded | Yes | |
| Series | 077110E | |
| Closure Type | Press Button in Neck | |
| Standards/Approvals | EN343, EN 14126, EN1186, EN 14605 | |
| Select all | ||
|---|---|---|
Brand Elka Gb | ||
Product Type Jacket | ||
Size 4XL | ||
Colour White | ||
Gender Unisex | ||
Lining Material Plutonium | ||
Hooded Yes | ||
Series 077110E | ||
Closure Type Press Button in Neck | ||
Standards/Approvals EN343, EN 14126, EN1186, EN 14605 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
The Elka Gb offers a wide range of sizes from XS to 5XL, ensuring a suitable fit for various body types. The main fabric features a water column rating of over 20,000 mm H2O, providing excellent water resistance. Made from 100% Polyamide, the material is coated with a durable polyurethane (PUP) layer, weighing 240 g/m². The coating is treated with DWR (Durable Water Repellent) for enhanced waterproofing, making it ideal for harsh weather conditions.
Fixed hood with adjustable cord
Press button at neck
Elasticated sleeves
Reinforcement under arm
Related links
- Elka Gb 077110E White Jacket Press Button in Neck, 2XL 1 EA
- Elka Gb 077110E White Jacket Press Button in Neck, XL 1 EA
- Elka Gb 077110E White Jacket Press Button in Neck, 5XL 1 EA
- Elka Gb 077110E White Jacket Press Button in Neck, L 1 EA
- Elka Gb 077110E White Jacket Press Button in Neck, M 1 EA
- Elka Gb 077110E White Jacket Press Button in Neck, XS 1 EA
- Elka Gb 077110E White Jacket Press Button in Neck, 3XL 1 EA
- Elka Gb 077110E White Jacket Press Button in Neck, S 1 EA
