Portwest EV461 1 Black, Breathable, Waterproof Jacket Zipper Under Storm Flap, 2XL 1 EA
- RS Stock No.:
- 314-434
- Mfr. Part No.:
- EV461BKRXXL
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€143.88
(exc. VAT)
€176.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €143.88 |
*price indicative
- RS Stock No.:
- 314-434
- Mfr. Part No.:
- EV461BKRXXL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | 2XL | |
| Product Type | Jacket | |
| Colour | Black | |
| Gender | Unisex | |
| Outer Material | Polyester | |
| Hooded | Yes | |
| Series | EV461 | |
| Closure Type | Zipper Under Storm Flap | |
| Standards/Approvals | EN 342 0.376 (Icler m²K/W), EN 343 Class 4:1 X (WP 20000MM) | |
| Resistance Features | Breathable, Waterproof | |
| Number of Inside Pockets | 1 | |
| Number of Outer Pockets | 7 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size 2XL | ||
Product Type Jacket | ||
Colour Black | ||
Gender Unisex | ||
Outer Material Polyester | ||
Hooded Yes | ||
Series EV461 | ||
Closure Type Zipper Under Storm Flap | ||
Standards/Approvals EN 342 0.376 (Icler m²K/W), EN 343 Class 4:1 X (WP 20000MM) | ||
Resistance Features Breathable, Waterproof | ||
Number of Inside Pockets 1 | ||
Number of Outer Pockets 7 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Portwest EV4 Winter Parka Jacket features dynamic stretch and highly insulating fabric to ensure unparalleled warmth and comfort. Its ergonomic design allows for an unrestricted range of motion, offering greater freedom of movement. Additional features include a longer back length, wind cuffs, and an adjustable hood for enhanced protection against the elements.
Sherpa lined inner side panels for maximum warmth
Laser cut holes for added ventilation
Contemporary design with an ergonomic cut
Related links
- Portwest EV461 1 Black Waterproof Jacket Zipper Under Storm Flap, S 1 EA
- Portwest EV461 1 Black Waterproof Jacket Zipper Under Storm Flap, XL 1 EA
- Portwest EV461 1 Black Waterproof Jacket Zipper Under Storm Flap, 3XL 1 EA
- Portwest EV461 1 Black Breathable Jacket Zipper Under Storm Flap, M 1 EA
- Portwest EV461 1 Black Breathable Jacket Zipper Under Storm Flap, L 1 EA
- Helly Hansen OXFORD 1 Black 2XL 1 EA
- Delta Plus CARSON2 1 Black Breathable 2XL 1 EA
- Portwest FR704 Black Waterproof 2XL 1 EA
