Portwest FR704 Black, Windproof, Waterproof, Breathable Jacket Zipper Under Storm Flap, 2XL 1 EA
- RS Stock No.:
- 314-596
- Mfr. Part No.:
- FR704BKRXXL
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€177.48
(exc. VAT)
€218.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €177.48 |
*price indicative
- RS Stock No.:
- 314-596
- Mfr. Part No.:
- FR704BKRXXL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | 2XL | |
| Product Type | Jacket | |
| Colour | Black | |
| Gender | Unisex | |
| Lining Material | Polyester | |
| Hooded | No | |
| Series | FR704 | |
| Closure Type | Zipper Under Storm Flap | |
| Number of Outer Pockets | 8 | |
| Resistance Features | Windproof, Waterproof, Breathable | |
| Standards/Approvals | IEC 61482-2, IEC 61482-1-2 APC 2, IEC 61482-1-1 (ELIM 11 CAL/CM2, ATPV 16 CAL/CM2), EN ISO 11612 (A1 B1 C2), EN ISO 11611 Class 2 (A1), EN 13034 Type PB (6), EN 1149 -5 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size 2XL | ||
Product Type Jacket | ||
Colour Black | ||
Gender Unisex | ||
Lining Material Polyester | ||
Hooded No | ||
Series FR704 | ||
Closure Type Zipper Under Storm Flap | ||
Number of Outer Pockets 8 | ||
Resistance Features Windproof, Waterproof, Breathable | ||
Standards/Approvals IEC 61482-2, IEC 61482-1-2 APC 2, IEC 61482-1-1 (ELIM 11 CAL/CM2, ATPV 16 CAL/CM2), EN ISO 11612 (A1 B1 C2), EN ISO 11611 Class 2 (A1), EN 13034 Type PB (6), EN 1149 -5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest WX3 FR Modaflame Softshell offers inherent flame-resistant qualities that remain intact even after washing, ensuring long-lasting protection. It provides excellent defense against radiant and convective heat, making it ideal for hazardous environments. Designed with multiple utility pockets for ample storage, this softshell is non-magnetic, being nickel and ferrous-free, for added safety in sensitive areas.
Contrast colouring for added style
Hook and loop cuffs for a secure fit
Dropped back hem for better coverage
Related links
- Portwest FR704 Black Waterproof S 1 EA
- Portwest MV72 Navy Windproof Breathable Jacket Zipper Under Storm Flap, 2XL 1 EA
- Portwest FR704 Black Waterproof M 1 EA
- Portwest FR704 Black Waterproof XL 1 EA
- Portwest FR704 Black Waterproof L 1 EA
- Portwest FR704 Black Waterproof 3XL 1 EA
- Portwest EV461 1 Black Waterproof Jacket Zipper Under Storm Flap, 2XL 1 EA
- Portwest CD874 Black Waterproof L 1 EA
