Dickies DK0A4YWZ Charcoal, Waterproof Jacket, L 1 EA
- RS Stock No.:
- 326-613
- Mfr. Part No.:
- DK0A4YWZCHX1
- Manufacturer:
- Dickies
Subtotal (1 unit)*
€95.99
(exc. VAT)
€118.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.99 |
*price indicative
- RS Stock No.:
- 326-613
- Mfr. Part No.:
- DK0A4YWZCHX1
- Manufacturer:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Product Type | Jacket | |
| Size | L | |
| Colour | Charcoal | |
| Gender | Men | |
| Hooded | Yes | |
| Series | DK0A4YWZ | |
| Standards/Approvals | RoHS | |
| Resistance Features | Waterproof | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Product Type Jacket | ||
Size L | ||
Colour Charcoal | ||
Gender Men | ||
Hooded Yes | ||
Series DK0A4YWZ | ||
Standards/Approvals RoHS | ||
Resistance Features Waterproof | ||
- COO (Country of Origin):
- BD
The Dickies Waterproof Rain Jacket, designed for ultimate weather protection and comfort. This jacket features a full zip-on front for easy wear, roomy double front pockets for convenient storage.
Keeps dry and stylish look
Charcoal colour
Adjustable hood
